CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AT - Capacitors
1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V T491A105K025AT
| Digi-Key Part Number | 399-3680-2-ND |
2000 6000 10000 24000 48000 |
.06800 .06600 .06400 .06000 .05600 |
Extended Price
136.00 396.00 640.00 1440.00 2688.00 |
| Manufacturer Part Number | T491A105K025AT | |||
| Description | CAPACITOR TANT 1.0UF 25V 10% SMD | |||
| Quantity Available | 14000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491A105K025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491A105K025AT T491A105K025AT 399 3680 2 ND 39936802ND 399-3680-2 |
T491A105K025AT Specification Sheet
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AT (399-3680-2-ND) - Capacitors
Related parts 1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V T491A105K025ATCAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AT
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3680-1-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AT
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3680-2-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AT
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3680-6-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AS
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1624-1-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AS
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1624-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1633-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1633-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1633-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1635-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1635-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1635-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1719-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1719-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1719-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T494C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T494C106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1785-1-ND.
Options for 1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 25V T491A105K025AT
Send this link via E-Mail
Help With This Screen
