Keywords:





CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT - Capacitors

1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 20V T491A105K020AT

Digi-Key Part Number 399-3679-2-ND
Price Break
2000
6000
10000
24000
48000
Unit Price
.06500
.06300
.06100
.05700
.05300
Extended Price
130.00
378.00
610.00
1368.00
2544.00
Manufacturer Part NumberT491A105K020AT
DescriptionCAPACITOR TANT 1.0UF 20V 10% SMD
Quantity Available 2000
All prices are in USD

Purchase 1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 20V T491A105K020AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 20V T491A105K020AT
Technical/Catalog InformationT491A105K020AT
VendorKemet
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated 20V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)9.000 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491A105K020AT
T491A105K020AT
399 3679 2 ND
39936792ND
399-3679-2

T491A105K020AT Specification Sheet

Image of CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT

CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT (399-3679-2-ND) - Capacitors

Related parts 1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 20V T491A105K020AT
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT
 Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3679-1-ND.
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT
 Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3679-2-ND.
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT
 Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3679-6-ND.
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AS
 Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1609-1-ND.
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AS
 Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1609-2-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1614-1-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1614-2-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1614-6-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T496C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1711-1-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T496C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1711-2-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T496C106K020AS
 Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1711-6-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AT
 Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3733-1-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AT
 Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3733-2-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T496C106K020AT
 Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3926-1-ND.
CAPACITOR TANT 10UF 20V 10% SMD - T496C106K020AT
 Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3926-2-ND.

Options for 1.0µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 20V T491A105K020AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT Next: CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT