47µF Tantalum Capacitor Kemet Radial 35V T356M476K035AT
CAPACITOR TANT 47UF 35V 10% RAD - T356M476K035AT - Capacitors
| Digi-Key Part Number | 399-3675-ND |
1 10 100 1000 5000 10000 |
9.17000 7.85700 6.15470 3.92850 3.66660 3.40470 |
Extended Price
9.17 78.57 615.47 3928.50 18333.00 34047.00 |
| Manufacturer Part Number | T356M476K035AT | |||
| Description | CAPACITOR TANT 47UF 35V 10% RAD | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356M476K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356M476K035AT T356M476K035AT 399 3675 ND 3993675ND 399-3675 |
T356M476K035AT Specification Sheet
CAPACITOR TANT 47UF 35V 10% RAD - T356M476K035AT (399-3675-ND) - Capacitors
Related parts 47µF Tantalum Capacitor Kemet Radial 35V T356M476K035AT47µF Tantalum Capacitor Kemet Radial 35V T356M476K035AT
Order 'capacitor tant 47uf 35v 10% rad - T356M476K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3675-ND.
0.47µF Tantalum Capacitor Kemet Radial 35V T356A474K035AS
Order 'capacitor tant .47uf 35v 10% rad - T356A474K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1352-ND.
4.7µF Tantalum Capacitor Kemet Radial 35V T356E475K035AS
Order 'capacitor tant 4.7uf 35v 10% rad - T356E475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1358-ND.
47µF Tantalum Capacitor Kemet Radial 35V T356M476K035AS
Order 'capacitor tant 47uf 35v 10% rad - T356M476K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1363-ND.
0.47µF Tantalum Capacitor Kemet Radial 35V T350A474K035AS
Order 'capacitor tant .47uf 35v 10% rad - T350A474K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1427-ND.
4.7µF Tantalum Capacitor Kemet Radial 35V T350E475K035AS
Order 'capacitor tant 4.7uf 35v 10% rad - T350E475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1433-ND.
47µF Tantalum Capacitor Kemet Radial 35V T350M476K035AS
Order 'capacitor tant 47uf 35v 10% rad - T350M476K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1438-ND.
0.47µF Tantalum Capacitor Kemet Radial 35V T350A474K035AT
Order 'capacitor tant .47uf 35v 10% rad - T350A474K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3542-ND.
4.7µF Tantalum Capacitor Kemet Radial 35V T350E475K035AT
Order 'capacitor tant 4.7uf 35v 10% rad - T350E475K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3572-ND.
47µF Tantalum Capacitor Kemet Radial 35V T350M476K035AT
Order 'capacitor tant 47uf 35v 10% rad - T350M476K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3600-ND.
0.47µF Tantalum Capacitor Kemet Radial 35V T356A474K035AT
Order 'capacitor tant .47uf 35v 10% rad - T356A474K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3617-ND.
4.7µF Tantalum Capacitor Kemet Radial 35V T356E475K035AT
Order 'capacitor tant 4.7uf 35v 10% rad - T356E475K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3647-ND.
0.47µF Tantalum Capacitor AVX Corporation Radial 35V TAP474K035BRS
Order 'capacitor tant .47uf 35v 10% rad - TAP474K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035BRS-ND.
0.47µF Tantalum Capacitor AVX Corporation Radial 35V TAP474K035BRW
Order 'capacitor tant .47uf 35v 10% rad - TAP474K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035BRW-ND.
0.47µF Tantalum Capacitor AVX Corporation Radial 35V TAP474K035DTW
Order 'capacitor tant .47uf 35v 10% rad - TAP474K035DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035DTW-ND.
Options for 47µF Tantalum Capacitor Kemet Radial 35V T356M476K035AT
Send this link via E-Mail
Help With This Screen
