100µF Tantalum Capacitor Kemet Radial 16V T356L107K016AT
CAPACITOR TANT 100UF 16V 10% RAD - T356L107K016AT - Capacitors
| Digi-Key Part Number | 399-3673-ND |
1 10 100 1000 5000 10000 |
8.00000 6.85500 5.36980 3.42750 3.19900 2.97050 |
Extended Price
8.00 68.55 536.98 3427.50 15995.00 29705.00 |
| Manufacturer Part Number | T356L107K016AT | |||
| Description | CAPACITOR TANT 100UF 16V 10% RAD | |||
| Quantity Available | 145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356L107K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356L107K016AT T356L107K016AT 399 3673 ND 3993673ND 399-3673 |
T356L107K016AT Specification Sheet
CAPACITOR TANT 100UF 16V 10% RAD - T356L107K016AT (399-3673-ND) - Capacitors
Related parts 100µF Tantalum Capacitor Kemet Radial 16V T356L107K016AT100µF Tantalum Capacitor Kemet Radial 16V T356L107K016AT
Order 'capacitor tant 100uf 16v 10% rad - T356L107K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3673-ND.
100µF Tantalum Capacitor Kemet Radial 16V T356L107K016AS
Order 'capacitor tant 100uf 16v 10% rad - T356L107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1334-ND.
100µF Tantalum Capacitor Kemet Radial 16V T350L107K016AS
Order 'capacitor tant 100uf 16v 10% rad - T350L107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1409-ND.
100µF Tantalum Capacitor Kemet Radial 16V T350L107K016AT
Order 'capacitor tant 100uf 16v 10% rad - T350L107K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3598-ND.
100µF Tantalum Capacitor AVX Corporation Radial 16V TAP107K016FCS
Order 'capacitor tant 100uf 16v 10% rad - TAP107K016FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K016FCS-ND.
100µF Tantalum Capacitor AVX Corporation Radial 16V TAP107K016SCS
Order 'capacitor tant 100uf 16v 10% rad - TAP107K016SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K016SCS-ND.
10µF Tantalum Capacitor Kemet Radial 16V T356E106K016AS
Order 'capacitor tant 10uf 16v 10% rad - T356E106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1328-ND.
10µF Tantalum Capacitor Kemet Radial 16V T350E106K016AS
Order 'capacitor tant 10uf 16v 10% rad - T350E106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1403-ND.
10µF Tantalum Capacitor Kemet Radial 16V T350E106K016AT
Order 'capacitor tant 10uf 16v 10% rad - T350E106K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3563-ND.
10µF Tantalum Capacitor Kemet Radial 16V T356E106K016AT
Order 'capacitor tant 10uf 16v 10% rad - T356E106K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3638-ND.
1.5µF Tantalum Capacitor Kemet Radial 16V T356A155K016AS
Order 'capacitor tant 1.5uf 16v 10% rad - T356A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1323-ND.
2.2µF Tantalum Capacitor Kemet Radial 16V T356A225K016AS
Order 'capacitor tant 2.2uf 16v 10% rad - T356A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1324-ND.
3.3µF Tantalum Capacitor Kemet Radial 16V T356A335K016AS
Order 'capacitor tant 3.3uf 16v 10% rad - T356A335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1325-ND.
4.7µF Tantalum Capacitor Kemet Radial 16V T356B475K016AS
Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1326-ND.
6.8µF Tantalum Capacitor Kemet Radial 16V T356C685K016AS
Order 'capacitor tant 6.8uf 16v 10% rad - T356C685K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1327-ND.
Options for 100µF Tantalum Capacitor Kemet Radial 16V T356L107K016AT
Send this link via E-Mail
Help With This Screen
