CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AT
| Digi-Key Part Number | 399-3672-ND |
1 10 100 1000 5000 10000 |
3.33000 2.85600 2.23720 1.42800 1.33280 1.23760 |
Extended Price
3.33 28.56 223.72 1428.00 6664.00 12376.00 |
| Manufacturer Part Number | T356K686K016AT | |||
| Description | CAPACITOR TANT 68UF 16V 10% RAD | |||
| Quantity Available | 305 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356K686K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 68.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 8.9000 mm [Typ] |
| Height | 15.500 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 8.200 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | K |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 8.900 mm [Typ] |
| H | 15.500 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356K686K016AT T356K686K016AT 399 3672 ND 3993672ND 399-3672 |
T356K686K016AT Specification Sheet
CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AT (399-3672-ND)
Related parts:CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AT
Order 'capacitor tant 68uf 16v 10% rad - T356K686K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3672-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AS
Order 'capacitor tant 6.8uf 16v 10% rad - T356C685K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1327-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AS
Order 'capacitor tant 68uf 16v 10% rad - T356K686K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1333-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T350C685K016AS
Order 'capacitor tant 6.8uf 16v 10% rad - T350C685K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1402-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T350K686K016AS
Order 'capacitor tant 68uf 16v 10% rad - T350K686K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1408-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T350C685K016AT
Order 'capacitor tant 6.8uf 16v 10% rad - T350C685K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3560-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T350K686K016AT
Order 'capacitor tant 68uf 16v 10% rad - T350K686K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3597-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AT
Order 'capacitor tant 6.8uf 16v 10% rad - T356C685K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3635-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRC
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016BRC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016BRC-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRS
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016BRS-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRW
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016BRW-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016CCS
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016CCS-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016CRS
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016CRS-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016CRW
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016CRW-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016DTS
Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016DTS-ND.
Send this link via E-Mail
Help With This Screen