CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AT - Capacitors
| Digi-Key Part Number | 399-3667-ND |
1 10 100 1000 5000 10000 |
3.10000 2.66100 2.08450 1.33050 1.24180 1.15310 |
Extended Price
3.10 26.61 208.45 1330.50 6209.00 11531.00 |
| Manufacturer Part Number | T356J476K016AT | |||
| Description | CAPACITOR TANT 47UF 16V 10% RAD | |||
| Quantity Available | 179 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356J476K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356J476K016AT T356J476K016AT 399 3667 ND 3993667ND 399-3667 |
T356J476K016AT Specification Sheet
CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AT (399-3667-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AT
Order 'capacitor tant 47uf 16v 10% rad - T356J476K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3667-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T356B475K016AS
Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1326-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AS
Order 'capacitor tant 47uf 16v 10% rad - T356J476K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1332-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T350B475K016AS
Order 'capacitor tant 4.7uf 16v 10% rad - T350B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1401-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AS
Order 'capacitor tant 47uf 16v 10% rad - T350J476K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1407-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T350B475K016AT
Order 'capacitor tant 4.7uf 16v 10% rad - T350B475K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3553-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AT
Order 'capacitor tant 47uf 16v 10% rad - T350J476K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3592-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T356B475K016AT
Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3628-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016BRS
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016BRS-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016BRW
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016BRW-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016CCS
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CCS-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016CRS
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CRS-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016CRW
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CRW-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016GSB
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016GSB-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016HSB
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016HSB-ND.
Send this link via E-Mail
Help With This Screen
