SPEAKER W/FLEX TABS LP Z=150 - CM-23152 - Audio Products
Speaker Knowles Acoustics Magnetic, Balanced Armature, Face Port CM-23152
| Digi-Key Part Number | 423-1036-ND |
1 10 100 500 1000 5000 |
16.77000 14.43000 12.48000 10.92000 10.14000 9.36000 |
Extended Price
16.77 144.30 1248.00 5460.00 10140.00 46800.00 |
| Manufacturer Part Number | CM-23152 | |||
| Description | SPEAKER W/FLEX TABS LP Z=150 | |||
| Quantity Available | 471 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Speaker Knowles Acoustics Magnetic, Balanced Armature, Face Port CM-23152
| Technical/Catalog Information | CM-23152 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Frequency Range | - |
| Impedance | 150 Ohm |
| Type | Magnetic, Balanced Armature, Face Port |
| Size / Dimension | 16.64mm Dia x 8.36mm H |
| Sound Pressure Level | - |
| Power - Rated | - |
| Power - Max | - |
| Termination | Flex Contacts |
| Material - Cone | - |
| Material - Magnet | - |
| Shape | Round |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM 23152 CM23152 423 1036 ND 4231036ND 423-1036 |
SPEAKER W/FLEX TABS LP Z=150 - CM-23152 (423-1036-ND) - Audio Products
Related parts Speaker Knowles Acoustics Magnetic, Balanced Armature, Face Port CM-23152SPEAKER W/FLEX TABS LP Z=150 - CM-23152
Order 'speaker w/flex tabs lp z=150 - CM-23152' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1036-ND.
SPEAKER W/FLEX TABS LP Z=30 - CM-28431
Order 'speaker w/flex tabs lp z=30 - CM-28431' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1037-ND.
SPEAKER W/FLEX TABS LP Z=360 - CM-28421-000
Order 'speaker w/flex tabs lp z=360 - CM-28421-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1106-ND.
SPEAKER W/FLEX TABS LP Z=360 - CM-28452-000
Order 'speaker w/flex tabs lp z=360 - CM-28452-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1107-ND.
SPEAKER Z=150 OHMS 28AWG WIRES - CM-23299-000
Order 'speaker z=150 ohms 28awg wires - CM-23299-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1105-ND.
SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849
Order 'speaker z=24ohm ss port on edge - CB-22849' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1031-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
SPEAKER Z=24OHM SS PORT ON FACE - CB-22847
Order 'speaker z=24ohm ss port on face - CB-22847' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1034-ND.
SPEAKER Z=48OHM SS PORT ON FACE - CB-22848
Order 'speaker z=48ohm ss port on face - CB-22848' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1035-ND.
SPEAKER BALANCED BROADBAND - BK-28507
Order 'speaker balanced broadband - BK-28507' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1055-ND.
SPEAKER BALANCE WIDE BAND - CI-22955
Order 'speaker balance wide band - CI-22955' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1057-ND.
SPEAKER BALANCED UNDAMPED - ED-23619
Order 'speaker balanced undamped - ED-23619' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1059-ND.
SPEAKER Z=145OHM SS PORT ON END - BK-21610
Order 'speaker z=145ohm ss port on end - BK-21610' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-1610-ND.
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
Order 'speaker z=3.3o ohms port on end - ED-29689' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.
SPEAKER BALANCED END PORT SMD - EH-23061
Order 'speaker balanced end port smd - EH-23061' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number EH-3061-ND.
Options for Speaker Knowles Acoustics Magnetic, Balanced Armature, Face Port CM-23152
Send this link via E-Mail
Help With This Screen
