CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AT - Capacitors
15µF Tantalum Capacitor Kemet Radial 35V T356J156K035AT
| Digi-Key Part Number | 399-3664-ND |
1 10 100 1000 5000 10000 |
3.51000 3.01200 2.35940 1.50600 1.40560 1.30520 |
Extended Price
3.51 30.12 235.94 1506.00 7028.00 13052.00 |
| Manufacturer Part Number | T356J156K035AT | |||
| Description | CAPACITOR TANT 15UF 35V 10% RAD | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356J156K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356J156K035AT T356J156K035AT 399 3664 ND 3993664ND 399-3664 |
T356J156K035AT Specification Sheet
CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AT (399-3664-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Kemet Radial 35V T356J156K035ATCAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AT
Order 'capacitor tant 15uf 35v 10% rad - T356J156K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3664-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T356A154K035AS
Order 'capacitor tant .15uf 35v 10% rad - T356A154K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1349-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T356B155K035AS
Order 'capacitor tant 1.5uf 35v 10% rad - T356B155K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1355-ND.
CAPACITOR TANT 15UF 35V 10% RAD - T356J156K035AS
Order 'capacitor tant 15uf 35v 10% rad - T356J156K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1361-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T350A154K035AS
Order 'capacitor tant .15uf 35v 10% rad - T350A154K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1424-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T350B155K035AS
Order 'capacitor tant 1.5uf 35v 10% rad - T350B155K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1430-ND.
CAPACITOR TANT 15UF 35V 10% RAD - T350J156K035AS
Order 'capacitor tant 15uf 35v 10% rad - T350J156K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1436-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T350A154K035AT
Order 'capacitor tant .15uf 35v 10% rad - T350A154K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3530-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T350B155K035AT
Order 'capacitor tant 1.5uf 35v 10% rad - T350B155K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3549-ND.
CAPACITOR TANT 15UF 35V 10% RAD - T350J156K035AT
Order 'capacitor tant 15uf 35v 10% rad - T350J156K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3589-ND.
CAPACITOR TANT .15UF 35V 10% RAD - T356A154K035AT
Order 'capacitor tant .15uf 35v 10% rad - T356A154K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3605-ND.
CAPACITOR TANT 1.5UF 35V 10% RAD - T356B155K035AT
Order 'capacitor tant 1.5uf 35v 10% rad - T356B155K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3624-ND.
CAPACITOR TANT .15UF 35V 10% RAD - TAP154K035CCS
Order 'capacitor tant .15uf 35v 10% rad - TAP154K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP154K035CCS-ND.
CAPACITOR TANT .15UF 35V 10% RAD - TAP154K035CRS
Order 'capacitor tant .15uf 35v 10% rad - TAP154K035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP154K035CRS-ND.
CAPACITOR TANT .15UF 35V 10% RAD - TAP154K035CRW
Order 'capacitor tant .15uf 35v 10% rad - TAP154K035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP154K035CRW-ND.
Options for 15µF Tantalum Capacitor Kemet Radial 35V T356J156K035AT
Send this link via E-Mail
Help With This Screen
