CAPACITOR TANT 100UF 10V 10% RAD - T356J107K010AT - Capacitors
100µF Tantalum Capacitor Kemet Radial 10V T356J107K010AT
| Digi-Key Part Number | 399-3663-ND |
1 10 100 1000 5000 10000 |
3.73000 3.19800 2.50510 1.59900 1.49240 1.38580 |
Extended Price
3.73 31.98 250.51 1599.00 7462.00 13858.00 |
| Manufacturer Part Number | T356J107K010AT | |||
| Description | CAPACITOR TANT 100UF 10V 10% RAD | |||
| Quantity Available | 210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356J107K010AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356J107K010AT T356J107K010AT 399 3663 ND 3993663ND 399-3663 |
T356J107K010AT Specification Sheet
CAPACITOR TANT 100UF 10V 10% RAD - T356J107K010AT (399-3663-ND) - Capacitors
Related parts 100µF Tantalum Capacitor Kemet Radial 10V T356J107K010ATCAPACITOR TANT 100UF 10V 10% RAD - T356J107K010AT
Order 'capacitor tant 100uf 10v 10% rad - T356J107K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3663-ND.
CAPACITOR TANT 100UF 10V 10% RAD - T356J107K010AS
Order 'capacitor tant 100uf 10v 10% rad - T356J107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1322-ND.
CAPACITOR TANT 100UF 10V 10% RAD - T350J107K010AS
Order 'capacitor tant 100uf 10v 10% rad - T350J107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1397-ND.
CAPACITOR TANT 100UF 10V 10% RAD - T350J107K010AT
Order 'capacitor tant 100uf 10v 10% rad - T350J107K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3588-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010CCS
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010CCS-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010CRS
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010CRS-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010CRW
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010CRW-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010DTW
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010DTW-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010HSB
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010HSB-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1316-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T350C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1391-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T350C106K010AT
Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3556-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AT
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3631-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - T356A225K010AS
Order 'capacitor tant 2.2uf 10v 10% rad - T356A225K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1312-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
Options for 100µF Tantalum Capacitor Kemet Radial 10V T356J107K010AT
Send this link via E-Mail
Help With This Screen
