CAPACITOR TANT 68UF 10V 10% RAD - T356H686K010AT
| Digi-Key Part Number | 399-3662-ND |
1 10 100 1000 5000 10000 |
2.60000 2.22900 1.74610 1.11450 1.04020 .96590 |
Extended Price
2.60 22.29 174.61 1114.50 5201.00 9659.00 |
| Manufacturer Part Number | T356H686K010AT | |||
| Description | CAPACITOR TANT 68UF 10V 10% RAD | |||
| Quantity Available | 461 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356H686K010AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 68.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.300 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 7.6000 mm [Typ] |
| Height | 11.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 5.400 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | H |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 7.600 mm [Typ] |
| H | 11.900 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356H686K010AT T356H686K010AT 399 3662 ND 3993662ND 399-3662 |
T356H686K010AT Specification Sheet
CAPACITOR TANT 68UF 10V 10% RAD - T356H686K010AT (399-3662-ND)
Related parts:CAPACITOR TANT 68UF 10V 10% RAD - T356H686K010AT
Order 'capacitor tant 68uf 10v 10% rad - T356H686K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3662-ND.
CAPACITOR TANT 6.8UF 10V 10% RAD - T356B685K010AS
Order 'capacitor tant 6.8uf 10v 10% rad - T356B685K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1315-ND.
CAPACITOR TANT 68UF 10V 10% RAD - T356H686K010AS
Order 'capacitor tant 68uf 10v 10% rad - T356H686K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1321-ND.
CAPACITOR TANT 6.8UF 10V 10% RAD - T350B685K010AS
Order 'capacitor tant 6.8uf 10v 10% rad - T350B685K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1390-ND.
CAPACITOR TANT 68UF 10V 10% RAD - T350H686K010AS
Order 'capacitor tant 68uf 10v 10% rad - T350H686K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1396-ND.
CAPACITOR TANT 6.8UF 10V 10% RAD - T350B685K010AT
Order 'capacitor tant 6.8uf 10v 10% rad - T350B685K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3555-ND.
CAPACITOR TANT 68UF 10V 10% RAD - T350H686K010AT
Order 'capacitor tant 68uf 10v 10% rad - T350H686K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3587-ND.
CAPACITOR TANT 6.8UF 10V 10% RAD - T356B685K010AT
Order 'capacitor tant 6.8uf 10v 10% rad - T356B685K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3630-ND.
CAPACITOR TANT 6.8UF 10V 10% RAD - TAP685K010BRW
Order 'capacitor tant 6.8uf 10v 10% rad - TAP685K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K010BRW-ND.
CAPACITOR TANT 6.8UF 10V 10% RAD - TAP685K010CCS
Order 'capacitor tant 6.8uf 10v 10% rad - TAP685K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K010CCS-ND.
CAPACITOR TANT 6.8UF 10V 10% RAD - TAP685K010CRW
Order 'capacitor tant 6.8uf 10v 10% rad - TAP685K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K010CRW-ND.
CAPACITOR TANT 68UF 10V 10% RAD - TAP686K010BRW
Order 'capacitor tant 68uf 10v 10% rad - TAP686K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686K010BRW-ND.
CAPACITOR TANT 68UF 10V 10% RAD - TAP686K010CAC
Order 'capacitor tant 68uf 10v 10% rad - TAP686K010CAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686K010CAC-ND.
CAPACITOR TANT 68UF 10V 10% RAD - TAP686K010CCS
Order 'capacitor tant 68uf 10v 10% rad - TAP686K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686K010CCS-ND.
CAPACITOR TANT 68UF 10V 10% RAD - TAP686K010CRS
Order 'capacitor tant 68uf 10v 10% rad - TAP686K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686K010CRS-ND.
Send this link via E-Mail
Help With This Screen