CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AT
| Digi-Key Part Number | 399-3661-ND |
1 10 100 1000 5000 10000 |
1.81000 1.55400 1.21730 .77700 .72520 .67340 |
Extended Price
1.81 15.54 121.73 777.00 3626.00 6734.00 |
| Manufacturer Part Number | T356H476K010AT | |||
| Description | CAPACITOR TANT 47UF 10V 10% RAD | |||
| Quantity Available | 1006 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356H476K010AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 47.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.700 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 7.6000 mm [Typ] |
| Height | 11.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 3.800 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | H |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 7.600 mm [Typ] |
| H | 11.900 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356H476K010AT T356H476K010AT 399 3661 ND 3993661ND 399-3661 |
T356H476K010AT Specification Sheet
CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AT (399-3661-ND)
Related parts :CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AT
Order 'capacitor tant 47uf 10v 10% rad - T356H476K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3661-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T356A475K010AS
Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1314-ND.
CAPACITOR TANT 47UF 10V 10% RAD - T356H476K010AS
Order 'capacitor tant 47uf 10v 10% rad - T356H476K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1320-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T350A475K010AS
Order 'capacitor tant 4.7uf 10v 10% rad - T350A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1389-ND.
CAPACITOR TANT 47UF 10V 10% RAD - T350H476K010AS
Order 'capacitor tant 47uf 10v 10% rad - T350H476K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1395-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T350A475K010AT
Order 'capacitor tant 4.7uf 10v 10% rad - T350A475K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3544-ND.
CAPACITOR TANT 47UF 10V 10% RAD - T350H476K010AT
Order 'capacitor tant 47uf 10v 10% rad - T350H476K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3586-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T356A475K010AT
Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3619-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010BRS
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010BRS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010BRW
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010BRW-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010CCS
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010CCS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010CRS
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010CRS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010CRW
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010CRW-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010DTS
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010DTS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010GSB
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010GSB-ND.
Send this link via E-Mail
Help With This Screen