CAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AT
| Digi-Key Part Number | 399-3660-ND |
1 10 100 1000 5000 10000 |
1.81000 1.55400 1.21730 .77700 .72520 .67340 |
Extended Price
1.81 15.54 121.73 777.00 3626.00 6734.00 |
| Manufacturer Part Number | T356H336K016AT | |||
| Description | CAPACITOR TANT 33UF 16V 10% RAD | |||
| Quantity Available | 178 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356H336K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 33.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.600 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 7.6000 mm [Typ] |
| Height | 11.900 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 4.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | H |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 7.600 mm [Typ] |
| H | 11.900 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356H336K016AT T356H336K016AT 399 3660 ND 3993660ND 399-3660 |
T356H336K016AT Specification Sheet
CAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AT (399-3660-ND)
Related parts:CAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AT
Order 'capacitor tant 33uf 16v 10% rad - T356H336K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3660-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T356A335K016AS
Order 'capacitor tant 3.3uf 16v 10% rad - T356A335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1325-ND.
CAPACITOR TANT 33UF 16V 10% RAD - T356H336K016AS
Order 'capacitor tant 33uf 16v 10% rad - T356H336K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1331-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T350A335K016AS
Order 'capacitor tant 3.3uf 16v 10% rad - T350A335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1400-ND.
CAPACITOR TANT 33UF 16V 10% RAD - T350H336K016AS
Order 'capacitor tant 33uf 16v 10% rad - T350H336K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1406-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T350A335K016AT
Order 'capacitor tant 3.3uf 16v 10% rad - T350A335K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3541-ND.
CAPACITOR TANT 33UF 16V 10% RAD - T350H336K016AT
Order 'capacitor tant 33uf 16v 10% rad - T350H336K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3585-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - T356A335K016AT
Order 'capacitor tant 3.3uf 16v 10% rad - T356A335K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3616-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016BRS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016BRS-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016BRW
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016BRW-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016CCS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016CCS-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016CRS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016CRS-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016CRW
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016CRW-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016DTS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016DTS-ND.
CAPACITOR TANT 3.3UF 16V 10% RAD - TAP335K016FCS
Order 'capacitor tant 3.3uf 16v 10% rad - TAP335K016FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K016FCS-ND.
Send this link via E-Mail
Help With This Screen