CAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AT - Capacitors
100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006AT
| Digi-Key Part Number | 399-3658-ND |
1 10 100 1000 5000 10000 |
2.91000 2.49600 1.95520 1.24800 1.16480 1.08160 |
Extended Price
2.91 24.96 195.52 1248.00 5824.00 10816.00 |
| Manufacturer Part Number | T356H107K006AT | |||
| Description | CAP TANT 100UF 6.3V 10% RADIAL | |||
| Quantity Available | 559 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356H107K006AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356H107K006AT T356H107K006AT 399 3658 ND 3993658ND 399-3658 |
T356H107K006AT Specification Sheet
CAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AT (399-3658-ND) - Capacitors
Related parts 100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006ATCAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AT
Order 'cap tant 100uf 6.3v 10% radial - T356H107K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3658-ND.
CAP TANT 100UF 6.3V 10% RADIAL - T356H107K006AS
Order 'cap tant 100uf 6.3v 10% radial - T356H107K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1310-ND.
CAP TANT 100UF 6.3V 10% RADIAL - T350H107K006AS
Order 'cap tant 100uf 6.3v 10% radial - T350H107K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1385-ND.
CAP TANT 100UF 6.3V 10% RADIAL - T350H107K006AT
Order 'cap tant 100uf 6.3v 10% radial - T350H107K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3583-ND.
CAP TANT 10UF 6.3V 10% RADIAL - T356B106K006AS
Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1304-ND.
CAP TANT 10UF 6.3V 10% RADIAL - T350B106K006AS
Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1379-ND.
CAP TANT 10UF 6.3V 10% RADIAL - T350B106K006AT
Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3548-ND.
CAP TANT 10UF 6.3V 10% RADIAL - T356B106K006AT
Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3623-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T356A475K006AS
Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1302-ND.
CAP TANT 6.8UF 6.3V 10% RADIAL - T356A685K006AS
Order 'cap tant 6.8uf 6.3v 10% radial - T356A685K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1303-ND.
CAP TANT 15UF 6.3V 10% RADIAL - T356C156K006AS
Order 'cap tant 15uf 6.3v 10% radial - T356C156K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1305-ND.
CAP TANT 22UF 6.3V 10% RADIAL - T356D226K006AS
Order 'cap tant 22uf 6.3v 10% radial - T356D226K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1306-ND.
CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AS
Order 'cap tant 33uf 6.3v 10% radial - T356E336K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1307-ND.
CAP TANT 47UF 6.3V 10% RADIAL - T356F476K006AS
Order 'cap tant 47uf 6.3v 10% radial - T356F476K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1308-ND.
CAP TANT 68UF 6.3V 10% RADIAL - T356G686K006AS
Order 'cap tant 68uf 6.3v 10% radial - T356G686K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1309-ND.
Options for 100µF Tantalum Capacitor Kemet Radial 6.3V T356H107K006AT
Send this link via E-Mail
Help With This Screen
