CAP TANT 68UF 6.3V 10% RADIAL - T356G686K006AT - Capacitors
68µF Tantalum Capacitor Kemet Radial 6.3V T356G686K006AT
| Digi-Key Part Number | 399-3657-ND |
1 10 100 1000 5000 10000 |
1.24000 1.05900 .82960 .52950 .49420 .45890 |
Extended Price
1.24 10.59 82.96 529.50 2471.00 4589.00 |
| Manufacturer Part Number | T356G686K006AT | |||
| Description | CAP TANT 68UF 6.3V 10% RADIAL | |||
| Quantity Available | 176 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356G686K006AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356G686K006AT T356G686K006AT 399 3657 ND 3993657ND 399-3657 |
T356G686K006AT Specification Sheet
CAP TANT 68UF 6.3V 10% RADIAL - T356G686K006AT (399-3657-ND) - Capacitors
Related parts 68µF Tantalum Capacitor Kemet Radial 6.3V T356G686K006ATCAP TANT 68UF 6.3V 10% RADIAL - T356G686K006AT
Order 'cap tant 68uf 6.3v 10% radial - T356G686K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3657-ND.
CAP TANT 6.8UF 6.3V 10% RADIAL - T356A685K006AS
Order 'cap tant 6.8uf 6.3v 10% radial - T356A685K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1303-ND.
CAP TANT 68UF 6.3V 10% RADIAL - T356G686K006AS
Order 'cap tant 68uf 6.3v 10% radial - T356G686K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1309-ND.
CAP TANT 6.8UF 6.3V 10% RADIAL - T350A685K006AS
Order 'cap tant 6.8uf 6.3v 10% radial - T350A685K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1378-ND.
CAP TANT 68UF 6.3V 10% RADIAL - T350G686K006AS
Order 'cap tant 68uf 6.3v 10% radial - T350G686K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1384-ND.
CAP TANT 6.8UF 6.3V 10% RADIAL - T350A685K006AT
Order 'cap tant 6.8uf 6.3v 10% radial - T350A685K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3546-ND.
CAP TANT 68UF 6.3V 10% RADIAL - T350G686K006AT
Order 'cap tant 68uf 6.3v 10% radial - T350G686K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3582-ND.
CAP TANT 6.8UF 6.3V 10% RADIAL - T356A685K006AT
Order 'cap tant 6.8uf 6.3v 10% radial - T356A685K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3621-ND.
CAP TANT 10UF 6.3V 10% RADIAL - T356B106K006AS
Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1304-ND.
CAP TANT 10UF 6.3V 10% RADIAL - T350B106K006AS
Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1379-ND.
CAP TANT 10UF 6.3V 10% RADIAL - T350B106K006AT
Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3548-ND.
CAP TANT 10UF 6.3V 10% RADIAL - T356B106K006AT
Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3623-ND.
CAP TANT 4.7UF 6.3V 10% RADIAL - T356A475K006AS
Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1302-ND.
CAP TANT 15UF 6.3V 10% RADIAL - T356C156K006AS
Order 'cap tant 15uf 6.3v 10% radial - T356C156K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1305-ND.
CAP TANT 22UF 6.3V 10% RADIAL - T356D226K006AS
Order 'cap tant 22uf 6.3v 10% radial - T356D226K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1306-ND.
Options for 68µF Tantalum Capacitor Kemet Radial 6.3V T356G686K006AT
Send this link via E-Mail
Help With This Screen
