10µF Tantalum Capacitor Kemet Radial 35V T356G106K035AT
CAPACITOR TANT 10UF 35V 10% RAD - T356G106K035AT - Capacitors
| Digi-Key Part Number | 399-3654-ND |
1 10 100 1000 5000 10000 |
1.68000 1.43700 1.12570 .71850 .67060 .62270 |
Extended Price
1.68 14.37 112.57 718.50 3353.00 6227.00 |
| Manufacturer Part Number | T356G106K035AT | |||
| Description | CAPACITOR TANT 10UF 35V 10% RAD | |||
| Quantity Available | 1202 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356G106K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356G106K035AT T356G106K035AT 399 3654 ND 3993654ND 399-3654 |
T356G106K035AT Specification Sheet
CAPACITOR TANT 10UF 35V 10% RAD - T356G106K035AT (399-3654-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet Radial 35V T356G106K035AT10µF Tantalum Capacitor Kemet Radial 35V T356G106K035AT
Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3654-ND.
1.0µF Tantalum Capacitor Kemet Radial 35V T356A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1354-ND.
10µF Tantalum Capacitor Kemet Radial 35V T356G106K035AS
Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1360-ND.
1.0µF Tantalum Capacitor Kemet Radial 35V T350A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1429-ND.
10µF Tantalum Capacitor Kemet Radial 35V T350G106K035AS
Order 'capacitor tant 10uf 35v 10% rad - T350G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1435-ND.
1.0µF Tantalum Capacitor Kemet Radial 35V T350A105K035AT
Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3529-ND.
10µF Tantalum Capacitor Kemet Radial 35V T350G106K035AT
Order 'capacitor tant 10uf 35v 10% rad - T350G106K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3579-ND.
1.0µF Tantalum Capacitor Kemet Radial 35V T356A105K035AT
Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3604-ND.
0.1µF Tantalum Capacitor Kemet Radial 35V T356A104K035AS
Order 'capacitor tant .10uf 35v 10% rad - T356A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1348-ND.
0.1µF Tantalum Capacitor Kemet Radial 35V T350A104K035AS
Order 'capacitor tant .10uf 35v 10% rad - T350A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1423-ND.
0.1µF Tantalum Capacitor Kemet Radial 35V T350A104K035AT
Order 'capacitor tant .10uf 35v 10% rad - T350A104K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3526-ND.
0.1µF Tantalum Capacitor Kemet Radial 35V T356A104K035AT
Order 'capacitor tant .10uf 35v 10% rad - T356A104K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3601-ND.
10µF Tantalum Capacitor AVX Corporation Radial 35V TAP106K035BRS
Order 'capacitor tant 10uf 35v 10% rad - TAP106K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K035BRS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 35V TAP106K035BRW
Order 'capacitor tant 10uf 35v 10% rad - TAP106K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K035BRW-ND.
10µF Tantalum Capacitor AVX Corporation Radial 35V TAP106K035DTS
Order 'capacitor tant 10uf 35v 10% rad - TAP106K035DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K035DTS-ND.
Options for 10µF Tantalum Capacitor Kemet Radial 35V T356G106K035AT
Send this link via E-Mail
Help With This Screen
