RES 243K OHM 1/8W .25% SMD 0805 - RT0805CRE07243KL - Resistors
243K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07243KL
| Digi-Key Part Number | RT0805CRE07243KL-ND |
5000 |
.07000 |
Extended Price
350.00 |
| Manufacturer Part Number | RT0805CRE07243KL | |||
| Description | RES 243K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRE07243KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 243K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRE07243KL RT0805CRE07243KL |
RT0805CRE07243KL Specification Sheet
RES 243K OHM 1/8W .25% SMD 0805 - RT0805CRE07243KL (RT0805CRE07243KL-ND) - Resistors
Related parts 243K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07243KLRES 243K OHM 1/8W .25% SMD 0805 - RT0805CRE07243KL
Order 'res 243k ohm 1/8w .25% smd 0805 - RT0805CRE07243KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07243KL-ND.
RES 2.43K OHM 1/8W .25% SMD 0805 - 9T08052A2431CAHFT
Order 'res 2.43k ohm 1/8w .25% smd 0805 - 9T08052A2431CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2431CAHFT-ND.
RES 2.43K OHM 1/8W .25% SMD 0805 - 9T08052A2431CBHFT
Order 'res 2.43k ohm 1/8w .25% smd 0805 - 9T08052A2431CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2431CBHFT-ND.
RES 24.3K OHM 1/8W .25% SMD 0805 - 9T08052A2432CAHFT
Order 'res 24.3k ohm 1/8w .25% smd 0805 - 9T08052A2432CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2432CAHFT-ND.
RES 24.3K OHM 1/8W .25% SMD 0805 - 9T08052A2432CBHFT
Order 'res 24.3k ohm 1/8w .25% smd 0805 - 9T08052A2432CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2432CBHFT-ND.
RES 243K OHM 1/8W .25% SMD 0805 - 9T08052A2433CAHFT
Order 'res 243k ohm 1/8w .25% smd 0805 - 9T08052A2433CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2433CAHFT-ND.
RES 243K OHM 1/8W .25% SMD 0805 - 9T08052A2433CBHFT
Order 'res 243k ohm 1/8w .25% smd 0805 - 9T08052A2433CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2433CBHFT-ND.
RES 243K OHM 1/8W .25% SMD 0805 - RT0805CRD07243KL
Order 'res 243k ohm 1/8w .25% smd 0805 - RT0805CRD07243KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07243KL-ND.
RES 24.3K OHM 1/8W .25% SMD 0805 - RT0805CRD0724K3L
Order 'res 24.3k ohm 1/8w .25% smd 0805 - RT0805CRD0724K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0724K3L-ND.
RES 2.43K OHM 1/8W .25% SMD 0805 - RT0805CRD072K43L
Order 'res 2.43k ohm 1/8w .25% smd 0805 - RT0805CRD072K43L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD072K43L-ND.
RES 24.3K OHM 1/8W .25% SMD 0805 - RT0805CRE0724K3L
Order 'res 24.3k ohm 1/8w .25% smd 0805 - RT0805CRE0724K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0724K3L-ND.
RES 2.43K OHM 1/8W .25% SMD 0805 - RT0805CRE072K43L
Order 'res 2.43k ohm 1/8w .25% smd 0805 - RT0805CRE072K43L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE072K43L-ND.
RES 2.43K OHM 1/8W .5% SMD 0805 - 9T08052A2431DAHFT
Order 'res 2.43k ohm 1/8w .5% smd 0805 - 9T08052A2431DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2431DAHFT-ND.
RES 2.43K OHM 1/8W .5% SMD 0805 - 9T08052A2431DBHFT
Order 'res 2.43k ohm 1/8w .5% smd 0805 - 9T08052A2431DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2431DBHFT-ND.
RES 24.3K OHM 1/8W .5% SMD 0805 - 9T08052A2432DAHFT
Order 'res 24.3k ohm 1/8w .5% smd 0805 - 9T08052A2432DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2432DAHFT-ND.
Options for 243K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07243KL
Send this link via E-Mail
Help With This Screen
