240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07240RL
RES 240 OHM 1/8W .25% SMD 0805 - RT0805CRE07240RL - Resistors
| Digi-Key Part Number | RT0805CRE07240RL-ND |
5000 |
.07000 |
Extended Price
350.00 |
| Manufacturer Part Number | RT0805CRE07240RL | |||
| Description | RES 240 OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRE07240RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 240 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRE07240RL RT0805CRE07240RL |
RT0805CRE07240RL Specification Sheet
RES 240 OHM 1/8W .25% SMD 0805 - RT0805CRE07240RL (RT0805CRE07240RL-ND) - Resistors
Related parts 240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07240RL240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07240RL
Order 'res 240 ohm 1/8w .25% smd 0805 - RT0805CRE07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07240RL-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A2400CAHFT
Order 'res 240 ohm 1/8w .25% smd 0805 - 9T08052A2400CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2400CAHFT-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A2400CBHFT
Order 'res 240 ohm 1/8w .25% smd 0805 - 9T08052A2400CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2400CBHFT-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A24R0CAHFT
Order 'res 24.0 ohm 1/8w .25% smd 0805 - 9T08052A24R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A24R0CAHFT-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A24R0CBHFT
Order 'res 24.0 ohm 1/8w .25% smd 0805 - 9T08052A24R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A24R0CBHFT-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2400CAHFT
Order 'res 240 ohm 1/8w .25% smd 1206 - 9T12062A2400CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2400CAHFT-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A2400CBHFT
Order 'res 240 ohm 1/8w .25% smd 1206 - 9T12062A2400CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2400CBHFT-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A24R0CAHFT
Order 'res 24.0 ohm 1/8w .25% smd 1206 - 9T12062A24R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A24R0CAHFT-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A24R0CBHFT
Order 'res 24.0 ohm 1/8w .25% smd 1206 - 9T12062A24R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A24R0CBHFT-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07240RL
Order 'res 240 ohm 1/8w .25% smd 0805 - RT0805CRD07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07240RL-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD0724RL
Order 'res 24.0 ohm 1/8w .25% smd 0805 - RT0805CRD0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0724RL-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE0724RL
Order 'res 24.0 ohm 1/8w .25% smd 0805 - RT0805CRE0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0724RL-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07240RL
Order 'res 240 ohm 1/8w .25% smd 1206 - RT1206CRD07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07240RL-ND.
24.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0724RL
Order 'res 24.0 ohm 1/8w .25% smd 1206 - RT1206CRD0724RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0724RL-ND.
240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07240RL
Order 'res 240 ohm 1/8w .25% smd 1206 - RT1206CRE07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07240RL-ND.
Options for 240 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07240RL
Send this link via E-Mail
Help With This Screen
