RES 240K OHM 1/8W .25% SMD 0805 - RT0805CRE07240KL - Resistors
240K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07240KL
| Digi-Key Part Number | RT0805CRE07240KL-ND |
5000 |
.07000 |
Extended Price
350.00 |
| Manufacturer Part Number | RT0805CRE07240KL | |||
| Description | RES 240K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRE07240KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 240K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRE07240KL RT0805CRE07240KL |
RT0805CRE07240KL Specification Sheet
RES 240K OHM 1/8W .25% SMD 0805 - RT0805CRE07240KL (RT0805CRE07240KL-ND) - Resistors
Related parts 240K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07240KLRES 240K OHM 1/8W .25% SMD 0805 - RT0805CRE07240KL
Order 'res 240k ohm 1/8w .25% smd 0805 - RT0805CRE07240KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07240KL-ND.
RES 2.40K OHM 1/8W .25% SMD 0805 - 9T08052A2401CAHFT
Order 'res 2.40k ohm 1/8w .25% smd 0805 - 9T08052A2401CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2401CAHFT-ND.
RES 2.40K OHM 1/8W .25% SMD 0805 - 9T08052A2401CBHFT
Order 'res 2.40k ohm 1/8w .25% smd 0805 - 9T08052A2401CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2401CBHFT-ND.
RES 24.0K OHM 1/8W .25% SMD 0805 - 9T08052A2402CAHFT
Order 'res 24.0k ohm 1/8w .25% smd 0805 - 9T08052A2402CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2402CAHFT-ND.
RES 24.0K OHM 1/8W .25% SMD 0805 - 9T08052A2402CBHFT
Order 'res 24.0k ohm 1/8w .25% smd 0805 - 9T08052A2402CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2402CBHFT-ND.
RES 240K OHM 1/8W .25% SMD 0805 - 9T08052A2403CAHFT
Order 'res 240k ohm 1/8w .25% smd 0805 - 9T08052A2403CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2403CAHFT-ND.
RES 240K OHM 1/8W .25% SMD 0805 - 9T08052A2403CBHFT
Order 'res 240k ohm 1/8w .25% smd 0805 - 9T08052A2403CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2403CBHFT-ND.
RES 2.40K OHM 1/8W .25% SMD 1206 - 9T12062A2401CAHFT
Order 'res 2.40k ohm 1/8w .25% smd 1206 - 9T12062A2401CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2401CAHFT-ND.
RES 2.40K OHM 1/8W .25% SMD 1206 - 9T12062A2401CBHFT
Order 'res 2.40k ohm 1/8w .25% smd 1206 - 9T12062A2401CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2401CBHFT-ND.
RES 24.0K OHM 1/8W .25% SMD 1206 - 9T12062A2402CAHFT
Order 'res 24.0k ohm 1/8w .25% smd 1206 - 9T12062A2402CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2402CAHFT-ND.
RES 24.0K OHM 1/8W .25% SMD 1206 - 9T12062A2402CBHFT
Order 'res 24.0k ohm 1/8w .25% smd 1206 - 9T12062A2402CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2402CBHFT-ND.
RES 240K OHM 1/8W .25% SMD 1206 - 9T12062A2403CAHFT
Order 'res 240k ohm 1/8w .25% smd 1206 - 9T12062A2403CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2403CAHFT-ND.
RES 240K OHM 1/8W .25% SMD 1206 - 9T12062A2403CBHFT
Order 'res 240k ohm 1/8w .25% smd 1206 - 9T12062A2403CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2403CBHFT-ND.
RES 240K OHM 1/8W .25% SMD 0805 - RT0805CRD07240KL
Order 'res 240k ohm 1/8w .25% smd 0805 - RT0805CRD07240KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07240KL-ND.
RES 24.0K OHM 1/8W .25% SMD 0805 - RT0805CRD0724KL
Order 'res 24.0k ohm 1/8w .25% smd 0805 - RT0805CRD0724KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0724KL-ND.
Options for 240K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07240KL
Send this link via E-Mail
Help With This Screen
