CAPACITOR TANT 22UF 16V 10% RAD - T356F226K016AT - Capacitors
| Digi-Key Part Number | 399-3649-ND |
1 10 100 1000 5000 10000 |
1.04000 .89400 .70030 .44700 .41720 .38740 |
Extended Price
1.04 8.94 70.03 447.00 2086.00 3874.00 |
| Manufacturer Part Number | T356F226K016AT | |||
| Description | CAPACITOR TANT 22UF 16V 10% RAD | |||
| Quantity Available | 493 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356F226K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356F226K016AT T356F226K016AT 399 3649 ND 3993649ND 399-3649 |
T356F226K016AT Specification Sheet
CAPACITOR TANT 22UF 16V 10% RAD - T356F226K016AT (399-3649-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 22UF 16V 10% RAD - T356F226K016AT
Order 'capacitor tant 22uf 16v 10% rad - T356F226K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3649-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - T356A225K016AS
Order 'capacitor tant 2.2uf 16v 10% rad - T356A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1324-ND.
CAPACITOR TANT 22UF 16V 10% RAD - T356F226K016AS
Order 'capacitor tant 22uf 16v 10% rad - T356F226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1330-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - T350A225K016AS
Order 'capacitor tant 2.2uf 16v 10% rad - T350A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1399-ND.
CAPACITOR TANT 22UF 16V 10% RAD - T350F226K016AS
Order 'capacitor tant 22uf 16v 10% rad - T350F226K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1405-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - T350A225K016AT
Order 'capacitor tant 2.2uf 16v 10% rad - T350A225K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3537-ND.
CAPACITOR TANT 22UF 16V 10% RAD - T350F226K016AT
Order 'capacitor tant 22uf 16v 10% rad - T350F226K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3574-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - T356A225K016AT
Order 'capacitor tant 2.2uf 16v 10% rad - T356A225K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3612-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - TAP225K016BRS
Order 'capacitor tant 2.2uf 16v 10% rad - TAP225K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K016BRS-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - TAP225K016BRW
Order 'capacitor tant 2.2uf 16v 10% rad - TAP225K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K016BRW-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - TAP225K016CCS
Order 'capacitor tant 2.2uf 16v 10% rad - TAP225K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K016CCS-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - TAP225K016CRS
Order 'capacitor tant 2.2uf 16v 10% rad - TAP225K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K016CRS-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - TAP225K016CRW
Order 'capacitor tant 2.2uf 16v 10% rad - TAP225K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K016CRW-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - TAP225K016FCS
Order 'capacitor tant 2.2uf 16v 10% rad - TAP225K016FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K016FCS-ND.
CAPACITOR TANT 2.2UF 16V 10% RAD - TAP225K016GSB
Order 'capacitor tant 2.2uf 16v 10% rad - TAP225K016GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K016GSB-ND.
Send this link via E-Mail
Help With This Screen
