CAPACITOR TANT 6.8UF 25V 10% RAD - T356E685K025AT - Capacitors
6.8µF Tantalum Capacitor Kemet Radial 25V T356E685K025AT
| Digi-Key Part Number | 399-3648-ND |
1 10 100 1000 5000 10000 |
1.04000 .89400 .70030 .44700 .41720 .38740 |
Extended Price
1.04 8.94 70.03 447.00 2086.00 3874.00 |
| Manufacturer Part Number | T356E685K025AT | |||
| Description | CAPACITOR TANT 6.8UF 25V 10% RAD | |||
| Quantity Available | 920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356E685K025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356E685K025AT T356E685K025AT 399 3648 ND 3993648ND 399-3648 |
T356E685K025AT Specification Sheet
CAPACITOR TANT 6.8UF 25V 10% RAD - T356E685K025AT (399-3648-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor Kemet Radial 25V T356E685K025ATCAPACITOR TANT 6.8UF 25V 10% RAD - T356E685K025AT
Order 'capacitor tant 6.8uf 25v 10% rad - T356E685K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3648-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - T356E685K025AS
Order 'capacitor tant 6.8uf 25v 10% rad - T356E685K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1342-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - T350E685K025AS
Order 'capacitor tant 6.8uf 25v 10% rad - T350E685K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1417-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - T350E685K025AT
Order 'capacitor tant 6.8uf 25v 10% rad - T350E685K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3573-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - TAP685K025BRW
Order 'capacitor tant 6.8uf 25v 10% rad - TAP685K025BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K025BRW-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - TAP685K025CCS
Order 'capacitor tant 6.8uf 25v 10% rad - TAP685K025CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K025CCS-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - TAP685K025CRW
Order 'capacitor tant 6.8uf 25v 10% rad - TAP685K025CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K025CRW-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - TAP685K025DTW
Order 'capacitor tant 6.8uf 25v 10% rad - TAP685K025DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K025DTW-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - TAP685K025F
Order 'capacitor tant 6.8uf 25v 10% rad - TAP685K025F' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K025F-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - TAP685K025GSB
Order 'capacitor tant 6.8uf 25v 10% rad - TAP685K025GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K025GSB-ND.
CAPACITOR TANT 6.8UF 25V 10% RAD - TAP685K025HSB
Order 'capacitor tant 6.8uf 25v 10% rad - TAP685K025HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K025HSB-ND.
CAPACITOR TANT 68UF 25V 10% RAD - TAP686K025CRS
Order 'capacitor tant 68uf 25v 10% rad - TAP686K025CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686K025CRS-ND.
CAPACITOR TANT 68UF 25V 10% RAD - TAP686K025CRW
Order 'capacitor tant 68uf 25v 10% rad - TAP686K025CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686K025CRW-ND.
CAPACITOR TANT 68UF 25V 10% RAD - TAP686K025HSB
Order 'capacitor tant 68uf 25v 10% rad - TAP686K025HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686K025HSB-ND.
CAPACITOR TANT 68UF 25V 10% RAD - TAP686K025SCS
Order 'capacitor tant 68uf 25v 10% rad - TAP686K025SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686K025SCS-ND.
Options for 6.8µF Tantalum Capacitor Kemet Radial 25V T356E685K025AT
Send this link via E-Mail
Help With This Screen
