33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AT
CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AT
| Digi-Key Part Number | 399-3646-ND |
1 10 100 1000 5000 10000 |
.93000 .80100 .62750 .40050 .37380 .34710 |
Extended Price
0.93 8.01 62.75 400.50 1869.00 3471.00 |
| Manufacturer Part Number | T356E336K006AT | |||
| Description | CAP TANT 33UF 6.3V 10% RADIAL | |||
| Quantity Available | 1543 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356E336K006AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356E336K006AT T356E336K006AT 399 3646 ND 3993646ND 399-3646 |
T356E336K006AT Specification Sheet
CAP TANT 33UF 6.3V 10% RADIAL - T356E336K006AT (399-3646-ND)
Related parts 33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AT33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AT
Order 'cap tant 33uf 6.3v 10% radial - T356E336K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3646-ND.
33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AS
Order 'cap tant 33uf 6.3v 10% radial - T356E336K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1307-ND.
33µF Tantalum Capacitor Kemet Radial 6.3V T350E336K006AS
Order 'cap tant 33uf 6.3v 10% radial - T350E336K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1382-ND.
33µF Tantalum Capacitor Kemet Radial 6.3V T350E336K006AT
Order 'cap tant 33uf 6.3v 10% radial - T350E336K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3571-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3C1V1E3
Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3C1V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3C1V1E3-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3C2B1E3
Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3C2B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3C2B1E3-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3C6B1E3
Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3C6B1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3C6B1E3-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3C6V1E3
Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3C6V1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3C6V1E3-ND.
33µF Tantalum Capacitor Vishay/Sprague Radial 6.3V 199D336X96R3CXB1E3
Order 'cap tant 33uf 6.3v 10% radial - 199D336X96R3CXB1E3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D336X96R3CXB1E3-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T356B106K006AS
Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1304-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T350B106K006AS
Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1379-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T350B106K006AT
Order 'cap tant 10uf 6.3v 10% radial - T350B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3548-ND.
10µF Tantalum Capacitor Kemet Radial 6.3V T356B106K006AT
Order 'cap tant 10uf 6.3v 10% radial - T356B106K006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3623-ND.
4.7µF Tantalum Capacitor Kemet Radial 6.3V T356A475K006AS
Order 'cap tant 4.7uf 6.3v 10% radial - T356A475K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1302-ND.
6.8µF Tantalum Capacitor Kemet Radial 6.3V T356A685K006AS
Order 'cap tant 6.8uf 6.3v 10% radial - T356A685K006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1303-ND.
Options for 33µF Tantalum Capacitor Kemet Radial 6.3V T356E336K006AT
Send this link via E-Mail
Help With This Screen
