CAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AT - Capacitors
2.2µF Tantalum Capacitor Kemet Radial 50V T356E225K050AT
| Digi-Key Part Number | 399-3644-ND |
1 10 100 1000 5000 10000 |
1.04000 .89400 .70030 .44700 .41720 .38740 |
Extended Price
1.04 8.94 70.03 447.00 2086.00 3874.00 |
| Manufacturer Part Number | T356E225K050AT | |||
| Description | CAPACITOR TANT 2.2UF 50V 10% RAD | |||
| Quantity Available | 833 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356E225K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356E225K050AT T356E225K050AT 399 3644 ND 3993644ND 399-3644 |
T356E225K050AT Specification Sheet
CAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AT (399-3644-ND) - Capacitors
Related parts 2.2µF Tantalum Capacitor Kemet Radial 50V T356E225K050ATCAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AT
Order 'capacitor tant 2.2uf 50v 10% rad - T356E225K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3644-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T356A224K050AS
Order 'capacitor tant .22uf 50v 10% rad - T356A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1366-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AS
Order 'capacitor tant 2.2uf 50v 10% rad - T356E225K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1372-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T350A224K050AS
Order 'capacitor tant .22uf 50v 10% rad - T350A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1441-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - T350E225K050AS
Order 'capacitor tant 2.2uf 50v 10% rad - T350E225K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1447-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T350A224K050AT
Order 'capacitor tant .22uf 50v 10% rad - T350A224K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3535-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - T350E225K050AT
Order 'capacitor tant 2.2uf 50v 10% rad - T350E225K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3569-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T356A224K050AT
Order 'capacitor tant .22uf 50v 10% rad - T356A224K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3610-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050CCS
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050CCS-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050CRW
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050CRW-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050DTW
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050DTW-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050GSB
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050GSB-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050HSB
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050HSB-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050SRW
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050SRW-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - TAP225K050BRS
Order 'capacitor tant 2.2uf 50v 10% rad - TAP225K050BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K050BRS-ND.
Options for 2.2µF Tantalum Capacitor Kemet Radial 50V T356E225K050AT
Send this link via E-Mail
Help With This Screen
