CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AT - Capacitors
15µF Tantalum Capacitor Kemet Radial 16V T356E156K016AT
| Digi-Key Part Number | 399-3643-ND |
1 10 100 1000 5000 10000 |
1.04000 .89400 .70030 .44700 .41720 .38740 |
Extended Price
1.04 8.94 70.03 447.00 2086.00 3874.00 |
| Manufacturer Part Number | T356E156K016AT | |||
| Description | CAPACITOR TANT 15UF 16V 10% RAD | |||
| Quantity Available | 872 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356E156K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356E156K016AT T356E156K016AT 399 3643 ND 3993643ND 399-3643 |
T356E156K016AT Specification Sheet
CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AT (399-3643-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Kemet Radial 16V T356E156K016ATCAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AT
Order 'capacitor tant 15uf 16v 10% rad - T356E156K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3643-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T356A155K016AS
Order 'capacitor tant 1.5uf 16v 10% rad - T356A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1323-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T356E156K016AS
Order 'capacitor tant 15uf 16v 10% rad - T356E156K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1329-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T350A155K016AS
Order 'capacitor tant 1.5uf 16v 10% rad - T350A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1398-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T350E156K016AS
Order 'capacitor tant 15uf 16v 10% rad - T350E156K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1404-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T350A155K016AT
Order 'capacitor tant 1.5uf 16v 10% rad - T350A155K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3532-ND.
CAPACITOR TANT 15UF 16V 10% RAD - T350E156K016AT
Order 'capacitor tant 15uf 16v 10% rad - T350E156K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3568-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - T356A155K016AT
Order 'capacitor tant 1.5uf 16v 10% rad - T356A155K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3607-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016BRS
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016BRS-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016BRW
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016BRW-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016CCS
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016CCS-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016CRW
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016CRW-ND.
CAPACITOR TANT 1.5UF 16V 10% RAD - TAP155K016SRW
Order 'capacitor tant 1.5uf 16v 10% rad - TAP155K016SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K016SRW-ND.
CAPACITOR TANT 15UF 16V 10% RAD - TAP156K016BRS
Order 'capacitor tant 15uf 16v 10% rad - TAP156K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K016BRS-ND.
CAPACITOR TANT 15UF 16V 10% RAD - TAP156K016BRW
Order 'capacitor tant 15uf 16v 10% rad - TAP156K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K016BRW-ND.
Options for 15µF Tantalum Capacitor Kemet Radial 16V T356E156K016AT
Send this link via E-Mail
Help With This Screen
