Keywords:





15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AT

CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AT - Capacitors

Digi-Key Part Number 399-3642-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.88000
.75300
.58990
.37650
.35140
.32630
Extended Price
0.88
7.53
58.99
376.50
1757.00
3263.00
Manufacturer Part NumberT356E156K010AT
DescriptionCAPACITOR TANT 15UF 10V 10% RAD
Quantity Available 1210
All prices are in USD

Purchase 15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AT
Technical/Catalog InformationT356E156K010AT
VendorKemet
CategoryCapacitors
Capacitance15µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T356E156K010AT
T356E156K010AT
399 3642 ND
3993642ND
399-3642

T356E156K010AT Specification Sheet

Image of CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AT

CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AT (399-3642-ND) - Capacitors

Related parts 15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AT
15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AT
 Order 'capacitor tant 15uf 10v 10% rad - T356E156K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3642-ND.
15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AS
 Order 'capacitor tant 15uf 10v 10% rad - T356E156K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1317-ND.
15µF Tantalum Capacitor Kemet Radial 10V T350E156K010AS
 Order 'capacitor tant 15uf 10v 10% rad - T350E156K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1392-ND.
15µF Tantalum Capacitor Kemet Radial 10V T350E156K010AT
 Order 'capacitor tant 15uf 10v 10% rad - T350E156K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3567-ND.
15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010CCS
 Order 'capacitor tant 15uf 10v 10% rad - TAP156K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K010CCS-ND.
15µF Tantalum Capacitor AVX Corporation Radial 10V TAP156K010HSB
 Order 'capacitor tant 15uf 10v 10% rad - TAP156K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K010HSB-ND.
10µF Tantalum Capacitor Kemet Radial 10V T356C106K010AS
 Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1316-ND.
10µF Tantalum Capacitor Kemet Radial 10V T350C106K010AS
 Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1391-ND.
10µF Tantalum Capacitor Kemet Radial 10V T350C106K010AT
 Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3556-ND.
10µF Tantalum Capacitor Kemet Radial 10V T356C106K010AT
 Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3631-ND.
2.2µF Tantalum Capacitor Kemet Radial 10V T356A225K010AS
 Order 'capacitor tant 2.2uf 10v 10% rad - T356A225K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1312-ND.
3.3µF Tantalum Capacitor Kemet Radial 10V T356A335K010AS
 Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
4.7µF Tantalum Capacitor Kemet Radial 10V T356A475K010AS
 Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1314-ND.
6.8µF Tantalum Capacitor Kemet Radial 10V T356B685K010AS
 Order 'capacitor tant 6.8uf 10v 10% rad - T356B685K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1315-ND.
22µF Tantalum Capacitor Kemet Radial 10V T356E226K010AS
 Order 'capacitor tant 22uf 10v 10% rad - T356E226K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1318-ND.

Options for 15µF Tantalum Capacitor Kemet Radial 10V T356E156K010AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AS Next: CAPACITOR TANT 15UF 10V 10% RAD - TAP156K010CCS
CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AT