1.5µF Tantalum Capacitor Kemet Radial 50V T356E155K050AT
CAPACITOR TANT 1.5UF 50V 10% RAD - T356E155K050AT
| Digi-Key Part Number | 399-3641-ND |
1 10 100 1000 5000 10000 |
.99000 .84600 .66270 .42300 .39480 .36660 |
Extended Price
0.99 8.46 66.27 423.00 1974.00 3666.00 |
| Manufacturer Part Number | T356E155K050AT | |||
| Description | CAPACITOR TANT 1.5UF 50V 10% RAD | |||
| Quantity Available | 701 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356E155K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356E155K050AT T356E155K050AT 399 3641 ND 3993641ND 399-3641 |
T356E155K050AT Specification Sheet
CAPACITOR TANT 1.5UF 50V 10% RAD - T356E155K050AT (399-3641-ND)
Related parts 1.5µF Tantalum Capacitor Kemet Radial 50V T356E155K050AT1.5µF Tantalum Capacitor Kemet Radial 50V T356E155K050AT
Order 'capacitor tant 1.5uf 50v 10% rad - T356E155K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3641-ND.
0.15µF Tantalum Capacitor Kemet Radial 50V T356A154K050AS
Order 'capacitor tant .15uf 50v 10% rad - T356A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1365-ND.
1.5µF Tantalum Capacitor Kemet Radial 50V T356E155K050AS
Order 'capacitor tant 1.5uf 50v 10% rad - T356E155K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1371-ND.
0.15µF Tantalum Capacitor Kemet Radial 50V T350A154K050AS
Order 'capacitor tant .15uf 50v 10% rad - T350A154K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1440-ND.
1.5µF Tantalum Capacitor Kemet Radial 50V T350E155K050AS
Order 'capacitor tant 1.5uf 50v 10% rad - T350E155K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1446-ND.
0.15µF Tantalum Capacitor Kemet Radial 50V T350A154K050AT
Order 'capacitor tant .15uf 50v 10% rad - T350A154K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3531-ND.
1.5µF Tantalum Capacitor Kemet Radial 50V T350E155K050AT
Order 'capacitor tant 1.5uf 50v 10% rad - T350E155K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3566-ND.
0.15µF Tantalum Capacitor Kemet Radial 50V T356A154K050AT
Order 'capacitor tant .15uf 50v 10% rad - T356A154K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3606-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T356B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1370-ND.
10µF Tantalum Capacitor Kemet Radial 50V T356K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T356K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1376-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T350B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1445-ND.
10µF Tantalum Capacitor Kemet Radial 50V T350K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1451-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T350B105K050AT
Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3547-ND.
10µF Tantalum Capacitor Kemet Radial 50V T350K106K050AT
Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3594-ND.
1.0µF Tantalum Capacitor Kemet Radial 50V T356B105K050AT
Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3622-ND.
Options for 1.5µF Tantalum Capacitor Kemet Radial 50V T356E155K050AT
Send this link via E-Mail
Help With This Screen
