158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07158RL
RES 158 OHM 1/8W .25% SMD 0805 - RT0805CRE07158RL - Resistors
| Digi-Key Part Number | RT0805CRE07158RL-ND |
5000 |
.07000 |
Extended Price
350.00 |
| Manufacturer Part Number | RT0805CRE07158RL | |||
| Description | RES 158 OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRE07158RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 158 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRE07158RL RT0805CRE07158RL |
RT0805CRE07158RL Specification Sheet
RES 158 OHM 1/8W .25% SMD 0805 - RT0805CRE07158RL (RT0805CRE07158RL-ND) - Resistors
Related parts 158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07158RL158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07158RL
Order 'res 158 ohm 1/8w .25% smd 0805 - RT0805CRE07158RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07158RL-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1580CAHFT
Order 'res 158 ohm 1/8w .25% smd 0805 - 9T08052A1580CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1580CAHFT-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1580CBHFT
Order 'res 158 ohm 1/8w .25% smd 0805 - 9T08052A1580CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1580CBHFT-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A15R8CAHFT
Order 'res 15.8 ohm 1/8w .25% smd 0805 - 9T08052A15R8CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A15R8CAHFT-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A15R8CBHFT
Order 'res 15.8 ohm 1/8w .25% smd 0805 - 9T08052A15R8CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A15R8CBHFT-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07158RL
Order 'res 158 ohm 1/8w .25% smd 0805 - RT0805CRD07158RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07158RL-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD0715R8L
Order 'res 15.8 ohm 1/8w .25% smd 0805 - RT0805CRD0715R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0715R8L-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE0715R8L
Order 'res 15.8 ohm 1/8w .25% smd 0805 - RT0805CRE0715R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0715R8L-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1580DAHFT
Order 'res 158 ohm 1/8w .5% smd 0805 - 9T08052A1580DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1580DAHFT-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1580DBHFT
Order 'res 158 ohm 1/8w .5% smd 0805 - 9T08052A1580DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1580DBHFT-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A15R8DAHFT
Order 'res 15.8 ohm 1/8w .5% smd 0805 - 9T08052A15R8DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A15R8DAHFT-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A15R8DBHFT
Order 'res 15.8 ohm 1/8w .5% smd 0805 - 9T08052A15R8DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A15R8DBHFT-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07158RL
Order 'res 158 ohm 1/8w .5% smd 0805 - RT0805DRD07158RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07158RL-ND.
15.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0715R8L
Order 'res 15.8 ohm 1/8w .5% smd 0805 - RT0805DRD0715R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0715R8L-ND.
158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07158RL
Order 'res 158 ohm 1/8w .5% smd 0805 - RT0805DRE07158RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07158RL-ND.
Options for 158 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07158RL
Send this link via E-Mail
Help With This Screen
