Keywords:





CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AT - Capacitors

Digi-Key Part Number 399-3639-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.99000
.84600
.66270
.42300
.39480
.36660
Extended Price
0.99
8.46
66.27
423.00
1974.00
3666.00
Manufacturer Part NumberT356E106K020AT
DescriptionCAPACITOR TANT 10UF 20V 10% RAD
Quantity Available 400
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT356E106K020AT
VendorKemet
CategoryCapacitors
Capacitance10µF
Voltage - Rated 20V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T356E106K020AT
T356E106K020AT
399 3639 ND
3993639ND
399-3639

T356E106K020AT Specification Sheet

Image of CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AT

CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AT (399-3639-ND) - Capacitors

Related parts Capacitors :
CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AT
 Order 'capacitor tant 10uf 20v 10% rad - T356E106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3639-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AS
 Order 'capacitor tant 10uf 20v 10% rad - T356E106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1335-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T350E106K020AS
 Order 'capacitor tant 10uf 20v 10% rad - T350E106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1410-ND.
CAPACITOR TANT 10UF 20V 10% RAD - T350E106K020AT
 Order 'capacitor tant 10uf 20v 10% rad - T350E106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3564-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020CCS
 Order 'capacitor tant 10uf 20v 10% rad - TAP106K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020CCS-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020CRW
 Order 'capacitor tant 10uf 20v 10% rad - TAP106K020CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020CRW-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020DTW
 Order 'capacitor tant 10uf 20v 10% rad - TAP106K020DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020DTW-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020FCS
 Order 'capacitor tant 10uf 20v 10% rad - TAP106K020FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020FCS-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020GSB
 Order 'capacitor tant 10uf 20v 10% rad - TAP106K020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020GSB-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020HSB
 Order 'capacitor tant 10uf 20v 10% rad - TAP106K020HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020HSB-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020SRW
 Order 'capacitor tant 10uf 20v 10% rad - TAP106K020SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020SRW-ND.
CAPACITOR TANT 100UF 20V 10% RAD - T356M107K020AS
 Order 'capacitor tant 100uf 20v 10% rad - T356M107K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1336-ND.
CAPACITOR TANT 100UF 20V 10% RAD - T350M107K020AS
 Order 'capacitor tant 100uf 20v 10% rad - T350M107K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1411-ND.
CAPACITOR TANT 1.0UF 20V 10% AXL - T322A105K020AS
 Order 'capacitor tant 1.0uf 20v 10% axl - T322A105K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1492-ND.
CAPACITOR TANT 10UF 20V 10% AXL - T322C106K020AS
 Order 'capacitor tant 10uf 20v 10% axl - T322C106K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1497-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AS Next: CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020CCS
CAPACITOR TANT 10UF 20V 10% RAD - T356E106K020AT