CAPACITOR TANT 10UF 16V 10% RAD - T356E106K016AT - Capacitors
10µF Tantalum Capacitor Kemet Radial 16V T356E106K016AT
| Digi-Key Part Number | 399-3638-ND |
1 10 100 1000 5000 10000 |
.79000 .68100 .53350 .34050 .31780 .29510 |
Extended Price
0.79 6.81 53.35 340.50 1589.00 2951.00 |
| Manufacturer Part Number | T356E106K016AT | |||
| Description | CAPACITOR TANT 10UF 16V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356E106K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356E106K016AT T356E106K016AT 399 3638 ND 3993638ND 399-3638 |
T356E106K016AT Specification Sheet
CAPACITOR TANT 10UF 16V 10% RAD - T356E106K016AT (399-3638-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet Radial 16V T356E106K016ATCAPACITOR TANT 10UF 16V 10% RAD - T356E106K016AT
Order 'capacitor tant 10uf 16v 10% rad - T356E106K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3638-ND.
CAPACITOR TANT 10UF 16V 10% RAD - T356E106K016AS
Order 'capacitor tant 10uf 16v 10% rad - T356E106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1328-ND.
CAPACITOR TANT 10UF 16V 10% RAD - T350E106K016AS
Order 'capacitor tant 10uf 16v 10% rad - T350E106K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1403-ND.
CAPACITOR TANT 10UF 16V 10% RAD - T350E106K016AT
Order 'capacitor tant 10uf 16v 10% rad - T350E106K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3563-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016BRS
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016BRS-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016BRW
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016BRW-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016DCS
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016DCS-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016DTW
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016DTW-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016FAB
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016FAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016FAB-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016FCS
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016FCS-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016GSB
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016GSB-ND.
CAPACITOR TANT 10UF 16V 10% RAD - TAP106K016HSB
Order 'capacitor tant 10uf 16v 10% rad - TAP106K016HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K016HSB-ND.
CAPACITOR TANT 1.0UF 16V 10% SMD - T491A105K016AS
Order 'capacitor tant 1.0uf 16v 10% smd - T491A105K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1583-1-ND.
CAPACITOR TANT 1.0UF 16V 10% SMD - T491A105K016AS
Order 'capacitor tant 1.0uf 16v 10% smd - T491A105K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1583-2-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491B106K016AS
Order 'capacitor tant 10uf 16v 10% smd - T491B106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1593-1-ND.
Options for 10µF Tantalum Capacitor Kemet Radial 16V T356E106K016AT
Send this link via E-Mail
Help With This Screen
