Keywords:





CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AT - Capacitors

3.3µF Tantalum Capacitor Kemet Radial 35V T356D335K035AT

Digi-Key Part Number 399-3637-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.82000
.70500
.55230
.35250
.32900
.30550
Extended Price
0.82
7.05
55.23
352.50
1645.00
3055.00
Manufacturer Part NumberT356D335K035AT
DescriptionCAPACITOR TANT 3.3UF 35V 10% RAD
Quantity Available 1170
All prices are in USD

Purchase 3.3µF Tantalum Capacitor Kemet Radial 35V T356D335K035AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.3µF Tantalum Capacitor Kemet Radial 35V T356D335K035AT
Technical/Catalog InformationT356D335K035AT
VendorKemet
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated 35V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T356D335K035AT
T356D335K035AT
399 3637 ND
3993637ND
399-3637

T356D335K035AT Specification Sheet

Image of CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AT

CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AT (399-3637-ND) - Capacitors

Related parts 3.3µF Tantalum Capacitor Kemet Radial 35V T356D335K035AT
CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AT
 Order 'capacitor tant 3.3uf 35v 10% rad - T356D335K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3637-ND.
CAPACITOR TANT .33UF 35V 10% RAD - T356A334K035AS
 Order 'capacitor tant .33uf 35v 10% rad - T356A334K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1351-ND.
CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AS
 Order 'capacitor tant 3.3uf 35v 10% rad - T356D335K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1357-ND.
CAPACITOR TANT .33UF 35V 10% RAD - T350A334K035AS
 Order 'capacitor tant .33uf 35v 10% rad - T350A334K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1426-ND.
CAPACITOR TANT 3.3UF 35V 10% RAD - T350D335K035AS
 Order 'capacitor tant 3.3uf 35v 10% rad - T350D335K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1432-ND.
CAPACITOR TANT .33UF 35V 10% RAD - T350A334K035AT
 Order 'capacitor tant .33uf 35v 10% rad - T350A334K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3538-ND.
CAPACITOR TANT 3.3UF 35V 10% RAD - T350D335K035AT
 Order 'capacitor tant 3.3uf 35v 10% rad - T350D335K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3562-ND.
CAPACITOR TANT .33UF 35V 10% RAD - T356A334K035AT
 Order 'capacitor tant .33uf 35v 10% rad - T356A334K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3613-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AS
 Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1354-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T356G106K035AS
 Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1360-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AS
 Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1429-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T350G106K035AS
 Order 'capacitor tant 10uf 35v 10% rad - T350G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1435-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT
 Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3529-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T350G106K035AT
 Order 'capacitor tant 10uf 35v 10% rad - T350G106K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3579-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AT
 Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3604-ND.

Options for 3.3µF Tantalum Capacitor Kemet Radial 35V T356D335K035AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AS Next: CAPACITOR TANT 3.3UF 35V 10% RAD - TAP335K035BRS
CAPACITOR TANT 3.3UF 35V 10% RAD - T356D335K035AT