Keywords:





CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AT - Capacitors

Digi-Key Part Number 399-3635-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.77000
.66000
.51700
.33000
.30800
.28600
Extended Price
0.77
6.60
51.70
330.00
1540.00
2860.00
Manufacturer Part NumberT356C685K016AT
DescriptionCAPACITOR TANT 6.8UF 16V 10% RAD
Quantity Available 3059
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT356C685K016AT
VendorKemet
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
TypeConformal Coated
Package / CaseRadial
PackagingBulk
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T356C685K016AT
T356C685K016AT
399 3635 ND
3993635ND
399-3635

T356C685K016AT Specification Sheet

Image of CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AT

CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AT (399-3635-ND) - Capacitors

Related parts Capacitors :
CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AT
 Order 'capacitor tant 6.8uf 16v 10% rad - T356C685K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3635-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AS
 Order 'capacitor tant 6.8uf 16v 10% rad - T356C685K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1327-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AS
 Order 'capacitor tant 68uf 16v 10% rad - T356K686K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1333-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T350C685K016AS
 Order 'capacitor tant 6.8uf 16v 10% rad - T350C685K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1402-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T350K686K016AS
 Order 'capacitor tant 68uf 16v 10% rad - T350K686K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1408-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - T350C685K016AT
 Order 'capacitor tant 6.8uf 16v 10% rad - T350C685K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3560-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T350K686K016AT
 Order 'capacitor tant 68uf 16v 10% rad - T350K686K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3597-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T356K686K016AT
 Order 'capacitor tant 68uf 16v 10% rad - T356K686K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3672-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRC
 Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016BRC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016BRC-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRS
 Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016BRS-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRW
 Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016BRW-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016CCS
 Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016CCS-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016CRS
 Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016CRS-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016CRW
 Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016CRW-ND.
CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016DTS
 Order 'capacitor tant 6.8uf 16v 10% rad - TAP685K016DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K016DTS-ND.

Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AS Next: CAPACITOR TANT 6.8UF 16V 10% RAD - TAP685K016BRC
CAPACITOR TANT 6.8UF 16V 10% RAD - T356C685K016AT