4.7µF Tantalum Capacitor Kemet Radial 25V T356C475K025AT
CAPACITOR TANT 4.7UF 25V 10% RAD - T356C475K025AT - Capacitors
| Digi-Key Part Number | 399-3634-ND |
1 10 100 1000 5000 10000 |
.79000 .68100 .53350 .34050 .31780 .29510 |
Extended Price
0.79 6.81 53.35 340.50 1589.00 2951.00 |
| Manufacturer Part Number | T356C475K025AT | |||
| Description | CAPACITOR TANT 4.7UF 25V 10% RAD | |||
| Quantity Available | 1883 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356C475K025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356C475K025AT T356C475K025AT 399 3634 ND 3993634ND 399-3634 |
T356C475K025AT Specification Sheet
CAPACITOR TANT 4.7UF 25V 10% RAD - T356C475K025AT (399-3634-ND) - Capacitors
Related parts 4.7µF Tantalum Capacitor Kemet Radial 25V T356C475K025AT4.7µF Tantalum Capacitor Kemet Radial 25V T356C475K025AT
Order 'capacitor tant 4.7uf 25v 10% rad - T356C475K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3634-ND.
4.7µF Tantalum Capacitor Kemet Radial 25V T356C475K025AS
Order 'capacitor tant 4.7uf 25v 10% rad - T356C475K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1341-ND.
47µF Tantalum Capacitor Kemet Radial 25V T356K476K025AS
Order 'capacitor tant 47uf 25v 10% rad - T356K476K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1347-ND.
4.7µF Tantalum Capacitor Kemet Radial 25V T350C475K025AS
Order 'capacitor tant 4.7uf 25v 10% rad - T350C475K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1416-ND.
47µF Tantalum Capacitor Kemet Radial 25V T350K476K025AS
Order 'capacitor tant 47uf 25v 10% rad - T350K476K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1422-ND.
4.7µF Tantalum Capacitor Kemet Radial 25V T350C475K025AT
Order 'capacitor tant 4.7uf 25v 10% rad - T350C475K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3559-ND.
47µF Tantalum Capacitor Kemet Radial 25V T350K476K025AT
Order 'capacitor tant 47uf 25v 10% rad - T350K476K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3596-ND.
47µF Tantalum Capacitor Kemet Radial 25V T356K476K025AT
Order 'capacitor tant 47uf 25v 10% rad - T356K476K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3671-ND.
1.0µF Tantalum Capacitor Kemet Radial 25V T356A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1337-ND.
10µF Tantalum Capacitor Kemet Radial 25V T356E106K025AS
Order 'capacitor tant 10uf 25v 10% rad - T356E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1343-ND.
1.0µF Tantalum Capacitor Kemet Radial 25V T350A105K025AS
Order 'capacitor tant 1.0uf 25v 10% rad - T350A105K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1412-ND.
10µF Tantalum Capacitor Kemet Radial 25V T350E106K025AS
Order 'capacitor tant 10uf 25v 10% rad - T350E106K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1418-ND.
1.0µF Tantalum Capacitor Kemet Radial 25V T350A105K025AT
Order 'capacitor tant 1.0uf 25v 10% rad - T350A105K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3528-ND.
10µF Tantalum Capacitor Kemet Radial 25V T350E106K025AT
Order 'capacitor tant 10uf 25v 10% rad - T350E106K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3565-ND.
1.0µF Tantalum Capacitor Kemet Radial 25V T356A105K025AT
Order 'capacitor tant 1.0uf 25v 10% rad - T356A105K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3603-ND.
Options for 4.7µF Tantalum Capacitor Kemet Radial 25V T356C475K025AT
Send this link via E-Mail
Help With This Screen
