RES 976 OHM 1/8W .25% SMD 0805 - RT0805CRD07976RL
| Digi-Key Part Number | RT0805CRD07976RL-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | RT0805CRD07976RL | |||
| Description | RES 976 OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRD07976RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 976 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRD07976RL RT0805CRD07976RL |
RT0805CRD07976RL Specification Sheet
RES 976 OHM 1/8W .25% SMD 0805 - RT0805CRD07976RL (RT0805CRD07976RL-ND)
Related parts:RES 976 OHM 1/8W .25% SMD 0805 - RT0805CRD07976RL
Order 'res 976 ohm 1/8w .25% smd 0805 - RT0805CRD07976RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07976RL-ND.
RES 976 OHM 1/8W .25% SMD 0805 - 9T08052A9760CAHFT
Order 'res 976 ohm 1/8w .25% smd 0805 - 9T08052A9760CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760CAHFT-ND.
RES 976 OHM 1/8W .25% SMD 0805 - 9T08052A9760CBHFT
Order 'res 976 ohm 1/8w .25% smd 0805 - 9T08052A9760CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9760CBHFT-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - 9T08052A97R6CAHFT
Order 'res 97.6 ohm 1/8w .25% smd 0805 - 9T08052A97R6CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6CAHFT-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - 9T08052A97R6CBHFT
Order 'res 97.6 ohm 1/8w .25% smd 0805 - 9T08052A97R6CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A97R6CBHFT-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - RT0805CRD0797R6L
Order 'res 97.6 ohm 1/8w .25% smd 0805 - RT0805CRD0797R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0797R6L-ND.
RES 976 OHM 1/8W .25% SMD 0805 - RT0805CRE07976RL
Order 'res 976 ohm 1/8w .25% smd 0805 - RT0805CRE07976RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07976RL-ND.
RES 97.6 OHM 1/8W .25% SMD 0805 - RT0805CRE0797R6L
Order 'res 97.6 ohm 1/8w .25% smd 0805 - RT0805CRE0797R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0797R6L-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CBHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CBHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 0805 - 9T08052A1002CAHFT
Order 'res 10.0k ohm 1/8w .25% smd 0805 - 9T08052A1002CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002CAHFT-ND.
RES 10.0K OHM 1/8W .25% SMD 0805 - 9T08052A1002CBHFT
Order 'res 10.0k ohm 1/8w .25% smd 0805 - 9T08052A1002CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1002CBHFT-ND.
RES 100K OHM 1/8W .25% SMD 0805 - 9T08052A1003CAHFT
Order 'res 100k ohm 1/8w .25% smd 0805 - 9T08052A1003CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1003CAHFT-ND.
Send this link via E-Mail
Help With This Screen