CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AT
| Digi-Key Part Number | 399-3631-ND |
1 10 100 1000 5000 10000 |
.66000 .56700 .44420 .28350 .26460 .24570 |
Extended Price
0.66 5.67 44.42 283.50 1323.00 2457.00 |
| Manufacturer Part Number | T356C106K010AT | |||
| Description | CAPACITOR TANT 10UF 10V 10% RAD | |||
| Quantity Available | 631 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356C106K010AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | T356 - UltraDip II |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356C106K010AT T356C106K010AT 399 3631 ND 3993631ND 399-3631 |
T356C106K010AT Specification Sheet
CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AT (399-3631-ND)
Related parts :CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AT
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3631-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1316-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T350C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1391-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T350C106K010AT
Order 'capacitor tant 10uf 10v 10% rad - T350C106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3556-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010CCS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CCS-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010CRS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CRS-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010CRW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CRW-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010DTW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010DTW-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010GSB
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010GSB-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010HSB
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010HSB-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010SRS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRS-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010SRW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRW-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - T356A225K010AS
Order 'capacitor tant 2.2uf 10v 10% rad - T356A225K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1312-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T356A475K010AS
Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1314-ND.
Send this link via E-Mail
Help With This Screen