CAPACITOR TANT .47UF 50V 10% RAD - T356B474K050AT - Capacitors
| Digi-Key Part Number | 399-3627-ND |
1 10 100 1000 5000 10000 |
.66000 .56700 .44420 .28350 .26460 .24570 |
Extended Price
0.66 5.67 44.42 283.50 1323.00 2457.00 |
| Manufacturer Part Number | T356B474K050AT | |||
| Description | CAPACITOR TANT .47UF 50V 10% RAD | |||
| Quantity Available | 1943 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356B474K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356B474K050AT T356B474K050AT 399 3627 ND 3993627ND 399-3627 |
T356B474K050AT Specification Sheet
CAPACITOR TANT .47UF 50V 10% RAD - T356B474K050AT (399-3627-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT .47UF 50V 10% RAD - T356B474K050AT
Order 'capacitor tant .47uf 50v 10% rad - T356B474K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3627-ND.
CAPACITOR TANT .47UF 50V 10% RAD - T356B474K050AS
Order 'capacitor tant .47uf 50v 10% rad - T356B474K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1368-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - T356G475K050AS
Order 'capacitor tant 4.7uf 50v 10% rad - T356G475K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1374-ND.
CAPACITOR TANT .47UF 50V 10% RAD - T350B474K050AS
Order 'capacitor tant .47uf 50v 10% rad - T350B474K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1443-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - T350G475K050AS
Order 'capacitor tant 4.7uf 50v 10% rad - T350G475K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1449-ND.
CAPACITOR TANT .47UF 50V 10% RAD - T350B474K050AT
Order 'capacitor tant .47uf 50v 10% rad - T350B474K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3552-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - T350G475K050AT
Order 'capacitor tant 4.7uf 50v 10% rad - T350G475K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3581-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - T356G475K050AT
Order 'capacitor tant 4.7uf 50v 10% rad - T356G475K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3656-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - T350G475K050AS7301
Order 'capacitor tant 4.7uf 50v 10% rad - T350G475K050AS7301' online from Digi-Key. Manufactured by Kemet. Digi-Key part number T350G475K050AS730-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050BRS
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050BRS-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050BRW
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050BRW-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050CCS
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050CCS-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050CRW
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050CRW-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050GSB
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050GSB-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050HSB
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050HSB-ND.
Send this link via E-Mail
Help With This Screen
