Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AT - Capacitors

Digi-Key Part Number 399-3620-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
.48000
.41100
.32200
.20550
.19180
.17810
Extended Price
0.48
4.11
32.20
205.50
959.00
1781.00
Manufacturer Part NumberT356A684K035AT
DescriptionCAPACITOR TANT .68UF 35V 10% RAD
Quantity Available 783
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT356A684K035AT
VendorKemet
CategoryCapacitors
Capacitance0.68µF
Voltage - Rated 35V
Tolerance±10%
SeriesT356 - UltraDip II
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T356A684K035AT
T356A684K035AT
399 3620 ND
3993620ND
399-3620

T356A684K035AT Specification Sheet

Image of CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AT

CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AT (399-3620-ND) - Capacitors

Related parts Capacitors :
CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AT
 Order 'capacitor tant .68uf 35v 10% rad - T356A684K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3620-ND.
CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AS
 Order 'capacitor tant .68uf 35v 10% rad - T356A684K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1353-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - T356F685K035AS
 Order 'capacitor tant 6.8uf 35v 10% rad - T356F685K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1359-ND.
CAPACITOR TANT .68UF 35V 10% RAD - T350A684K035AS
 Order 'capacitor tant .68uf 35v 10% rad - T350A684K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1428-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - T350F685K035AS
 Order 'capacitor tant 6.8uf 35v 10% rad - T350F685K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1434-ND.
CAPACITOR TANT .68UF 35V 10% RAD - T350A684K035AT
 Order 'capacitor tant .68uf 35v 10% rad - T350A684K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3545-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - T350F685K035AT
 Order 'capacitor tant 6.8uf 35v 10% rad - T350F685K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3578-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - T356F685K035AT
 Order 'capacitor tant 6.8uf 35v 10% rad - T356F685K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3653-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035BRS
 Order 'capacitor tant .68uf 35v 10% rad - TAP684K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035BRS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CCS
 Order 'capacitor tant .68uf 35v 10% rad - TAP684K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035CCS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CRS
 Order 'capacitor tant .68uf 35v 10% rad - TAP684K035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035CRS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CRW
 Order 'capacitor tant .68uf 35v 10% rad - TAP684K035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035CRW-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035FCS
 Order 'capacitor tant .68uf 35v 10% rad - TAP684K035FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035FCS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035GSB
 Order 'capacitor tant .68uf 35v 10% rad - TAP684K035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035GSB-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035HSB
 Order 'capacitor tant .68uf 35v 10% rad - TAP684K035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035HSB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT .68UF 35V 10% RAD - T356A684K035AS Next: CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035BRS