RES 510K OHM 1/8W .25% SMD 0805 - RT0805CRD07510KL - Resistors
| Digi-Key Part Number | RT0805CRD07510KL-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | RT0805CRD07510KL | |||
| Description | RES 510K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRD07510KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRD07510KL RT0805CRD07510KL |
RT0805CRD07510KL Specification Sheet
RES 510K OHM 1/8W .25% SMD 0805 - RT0805CRD07510KL (RT0805CRD07510KL-ND) - Resistors
Related parts Resistors :RES 510K OHM 1/8W .25% SMD 0805 - RT0805CRD07510KL
Order 'res 510k ohm 1/8w .25% smd 0805 - RT0805CRD07510KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07510KL-ND.
RES 5.10K OHM 1/8W .25% SMD 0805 - 9T08052A5101CAHFT
Order 'res 5.10k ohm 1/8w .25% smd 0805 - 9T08052A5101CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5101CAHFT-ND.
RES 5.10K OHM 1/8W .25% SMD 0805 - 9T08052A5101CBHFT
Order 'res 5.10k ohm 1/8w .25% smd 0805 - 9T08052A5101CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5101CBHFT-ND.
RES 51.0K OHM 1/8W .25% SMD 0805 - 9T08052A5102CAHFT
Order 'res 51.0k ohm 1/8w .25% smd 0805 - 9T08052A5102CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5102CAHFT-ND.
RES 51.0K OHM 1/8W .25% SMD 0805 - 9T08052A5102CBHFT
Order 'res 51.0k ohm 1/8w .25% smd 0805 - 9T08052A5102CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5102CBHFT-ND.
RES 510K OHM 1/8W .25% SMD 0805 - 9T08052A5103CAHFT
Order 'res 510k ohm 1/8w .25% smd 0805 - 9T08052A5103CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5103CAHFT-ND.
RES 510K OHM 1/8W .25% SMD 0805 - 9T08052A5103CBHFT
Order 'res 510k ohm 1/8w .25% smd 0805 - 9T08052A5103CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5103CBHFT-ND.
RES 51.0K OHM 1/8W .25% SMD 0805 - RT0805CRD0751KL
Order 'res 51.0k ohm 1/8w .25% smd 0805 - RT0805CRD0751KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0751KL-ND.
RES 5.10K OHM 1/8W .25% SMD 0805 - RT0805CRD075K1L
Order 'res 5.10k ohm 1/8w .25% smd 0805 - RT0805CRD075K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD075K1L-ND.
RES 510K OHM 1/8W .25% SMD 0805 - RT0805CRE07510KL
Order 'res 510k ohm 1/8w .25% smd 0805 - RT0805CRE07510KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07510KL-ND.
RES 51.0K OHM 1/8W .25% SMD 0805 - RT0805CRE0751KL
Order 'res 51.0k ohm 1/8w .25% smd 0805 - RT0805CRE0751KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0751KL-ND.
RES 5.10K OHM 1/8W .25% SMD 0805 - RT0805CRE075K1L
Order 'res 5.10k ohm 1/8w .25% smd 0805 - RT0805CRE075K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE075K1L-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 1.00K OHM 1/8W .25% SMD 0805 - 9T08052A1001CAHFT
Order 'res 1.00k ohm 1/8w .25% smd 0805 - 9T08052A1001CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1001CAHFT-ND.
Send this link via E-Mail
Help With This Screen