CAPACITOR TANT .22UF 50V 10% RAD - T356A224K050AT
| Digi-Key Part Number | 399-3610-ND |
1 10 100 1000 5000 10000 |
.53000 .45000 .35250 .22500 .21000 .19500 |
Extended Price
0.53 4.50 35.25 225.00 1050.00 1950.00 |
| Manufacturer Part Number | T356A224K050AT | |||
| Description | CAPACITOR TANT .22UF 50V 10% RAD | |||
| Quantity Available | 782 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356A224K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.220 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 17.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 4.5000 mm [Typ] |
| Height | 8.600 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 3.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | A |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 4.500 mm [Typ] |
| H | 8.600 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356A224K050AT T356A224K050AT 399 3610 ND 3993610ND 399-3610 |
T356A224K050AT Specification Sheet
CAPACITOR TANT .22UF 50V 10% RAD - T356A224K050AT (399-3610-ND)
Related parts:CAPACITOR TANT .22UF 50V 10% RAD - T356A224K050AT
Order 'capacitor tant .22uf 50v 10% rad - T356A224K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3610-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T356A224K050AS
Order 'capacitor tant .22uf 50v 10% rad - T356A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1366-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AS
Order 'capacitor tant 2.2uf 50v 10% rad - T356E225K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1372-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T350A224K050AS
Order 'capacitor tant .22uf 50v 10% rad - T350A224K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1441-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - T350E225K050AS
Order 'capacitor tant 2.2uf 50v 10% rad - T350E225K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1447-ND.
CAPACITOR TANT .22UF 50V 10% RAD - T350A224K050AT
Order 'capacitor tant .22uf 50v 10% rad - T350A224K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3535-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - T350E225K050AT
Order 'capacitor tant 2.2uf 50v 10% rad - T350E225K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3569-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - T356E225K050AT
Order 'capacitor tant 2.2uf 50v 10% rad - T356E225K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3644-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050CCS
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050CCS-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050CRW
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050CRW-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050DTW
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050DTW-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050GSB
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050GSB-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050HSB
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050HSB-ND.
CAPACITOR TANT .22UF 50V 10% RAD - TAP224K050SRW
Order 'capacitor tant .22uf 50v 10% rad - TAP224K050SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K050SRW-ND.
CAPACITOR TANT 2.2UF 50V 10% RAD - TAP225K050BRS
Order 'capacitor tant 2.2uf 50v 10% rad - TAP225K050BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP225K050BRS-ND.
Send this link via E-Mail
Help With This Screen