CAPACITOR TANT .22UF 35V 10% RAD - T356A224K035AT
| Digi-Key Part Number | 399-3609-ND |
1 10 100 1000 5000 10000 |
.48000 .41100 .32200 .20550 .19180 .17810 |
Extended Price
0.48 4.11 32.20 205.50 959.00 1781.00 |
| Manufacturer Part Number | T356A224K035AT | |||
| Description | CAPACITOR TANT .22UF 35V 10% RAD | |||
| Quantity Available | 990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T356A224K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.220 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 35.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 17.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 4.5000 mm [Typ] |
| Height | 8.600 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 3.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | A |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 4.500 mm [Typ] |
| H | 8.600 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T356A224K035AT T356A224K035AT 399 3609 ND 3993609ND 399-3609 |
T356A224K035AT Specification Sheet
CAPACITOR TANT .22UF 35V 10% RAD - T356A224K035AT (399-3609-ND)
Related parts:CAPACITOR TANT .22UF 35V 10% RAD - T356A224K035AT
Order 'capacitor tant .22uf 35v 10% rad - T356A224K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3609-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T356A224K035AS
Order 'capacitor tant .22uf 35v 10% rad - T356A224K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1350-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T356C225K035AS
Order 'capacitor tant 2.2uf 35v 10% rad - T356C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1356-ND.
CAPACITOR TANT 22UF 35V 10% RAD - T356K226K035AS
Order 'capacitor tant 22uf 35v 10% rad - T356K226K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1362-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T350A224K035AS
Order 'capacitor tant .22uf 35v 10% rad - T350A224K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1425-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T350C225K035AS
Order 'capacitor tant 2.2uf 35v 10% rad - T350C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1431-ND.
CAPACITOR TANT 22UF 35V 10% RAD - T350K226K035AS
Order 'capacitor tant 22uf 35v 10% rad - T350K226K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1437-ND.
CAPACITOR TANT .22UF 35V 10% RAD - T350A224K035AT
Order 'capacitor tant .22uf 35v 10% rad - T350A224K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3534-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T350C225K035AT
Order 'capacitor tant 2.2uf 35v 10% rad - T350C225K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3558-ND.
CAPACITOR TANT 22UF 35V 10% RAD - T350K226K035AT
Order 'capacitor tant 22uf 35v 10% rad - T350K226K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3595-ND.
CAPACITOR TANT 2.2UF 35V 10% RAD - T356C225K035AT
Order 'capacitor tant 2.2uf 35v 10% rad - T356C225K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3633-ND.
CAPACITOR TANT 22UF 35V 10% RAD - T356K226K035AT
Order 'capacitor tant 22uf 35v 10% rad - T356K226K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3670-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035BRS
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035BRS-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035BRW
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035BRW-ND.
CAPACITOR TANT .22UF 35V 10% RAD - TAP224K035CCS
Order 'capacitor tant .22uf 35v 10% rad - TAP224K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP224K035CCS-ND.
Send this link via E-Mail
Help With This Screen