309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07309RL
RES 309 OHM 1/8W .25% SMD 0805 - RT0805CRD07309RL - Resistors
| Digi-Key Part Number | RT0805CRD07309RL-ND |
5000 |
.07600 |
Extended Price
380.00 |
| Manufacturer Part Number | RT0805CRD07309RL | |||
| Description | RES 309 OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRD07309RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 309 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRD07309RL RT0805CRD07309RL |
RT0805CRD07309RL Specification Sheet
RES 309 OHM 1/8W .25% SMD 0805 - RT0805CRD07309RL (RT0805CRD07309RL-ND) - Resistors
Related parts 309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07309RL309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07309RL
Order 'res 309 ohm 1/8w .25% smd 0805 - RT0805CRD07309RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07309RL-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3090CAHFT
Order 'res 309 ohm 1/8w .25% smd 0805 - 9T08052A3090CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3090CAHFT-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3090CBHFT
Order 'res 309 ohm 1/8w .25% smd 0805 - 9T08052A3090CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3090CBHFT-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A30R9CAHFT
Order 'res 30.9 ohm 1/8w .25% smd 0805 - 9T08052A30R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A30R9CAHFT-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A30R9CBHFT
Order 'res 30.9 ohm 1/8w .25% smd 0805 - 9T08052A30R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A30R9CBHFT-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD0730R9L
Order 'res 30.9 ohm 1/8w .25% smd 0805 - RT0805CRD0730R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0730R9L-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07309RL
Order 'res 309 ohm 1/8w .25% smd 0805 - RT0805CRE07309RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07309RL-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE0730R9L
Order 'res 30.9 ohm 1/8w .25% smd 0805 - RT0805CRE0730R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0730R9L-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3090DAHFT
Order 'res 309 ohm 1/8w .5% smd 0805 - 9T08052A3090DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3090DAHFT-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3090DBHFT
Order 'res 309 ohm 1/8w .5% smd 0805 - 9T08052A3090DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3090DBHFT-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A30R9DAHFT
Order 'res 30.9 ohm 1/8w .5% smd 0805 - 9T08052A30R9DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A30R9DAHFT-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A30R9DBHFT
Order 'res 30.9 ohm 1/8w .5% smd 0805 - 9T08052A30R9DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A30R9DBHFT-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07309RL
Order 'res 309 ohm 1/8w .5% smd 0805 - RT0805DRD07309RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07309RL-ND.
30.9 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0730R9L
Order 'res 30.9 ohm 1/8w .5% smd 0805 - RT0805DRD0730R9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0730R9L-ND.
309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07309RL
Order 'res 309 ohm 1/8w .5% smd 0805 - RT0805DRE07309RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07309RL-ND.
Options for 309 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07309RL
Send this link via E-Mail
Help With This Screen
