309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07309KL
RES 309K OHM 1/8W .25% SMD 0805 - RT0805CRD07309KL - Resistors
| Digi-Key Part Number | RT0805CRD07309KL-ND |
5000 |
.07600 |
Extended Price
380.00 |
| Manufacturer Part Number | RT0805CRD07309KL | |||
| Description | RES 309K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRD07309KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 309K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRD07309KL RT0805CRD07309KL |
RT0805CRD07309KL Specification Sheet
RES 309K OHM 1/8W .25% SMD 0805 - RT0805CRD07309KL (RT0805CRD07309KL-ND) - Resistors
Related parts 309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07309KL309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07309KL
Order 'res 309k ohm 1/8w .25% smd 0805 - RT0805CRD07309KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07309KL-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3091CAHFT
Order 'res 3.09k ohm 1/8w .25% smd 0805 - 9T08052A3091CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3091CAHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3091CBHFT
Order 'res 3.09k ohm 1/8w .25% smd 0805 - 9T08052A3091CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3091CBHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3092CAHFT
Order 'res 30.9k ohm 1/8w .25% smd 0805 - 9T08052A3092CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3092CAHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3092CBHFT
Order 'res 30.9k ohm 1/8w .25% smd 0805 - 9T08052A3092CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3092CBHFT-ND.
309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3093CAHFT
Order 'res 309k ohm 1/8w .25% smd 0805 - 9T08052A3093CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3093CAHFT-ND.
309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3093CBHFT
Order 'res 309k ohm 1/8w .25% smd 0805 - 9T08052A3093CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3093CBHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD0730K9L
Order 'res 30.9k ohm 1/8w .25% smd 0805 - RT0805CRD0730K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0730K9L-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD073K09L
Order 'res 3.09k ohm 1/8w .25% smd 0805 - RT0805CRD073K09L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD073K09L-ND.
309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07309KL
Order 'res 309k ohm 1/8w .25% smd 0805 - RT0805CRE07309KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07309KL-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE0730K9L
Order 'res 30.9k ohm 1/8w .25% smd 0805 - RT0805CRE0730K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0730K9L-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE073K09L
Order 'res 3.09k ohm 1/8w .25% smd 0805 - RT0805CRE073K09L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE073K09L-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3091DAHFT
Order 'res 3.09k ohm 1/8w .5% smd 0805 - 9T08052A3091DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3091DAHFT-ND.
3.09K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3091DBHFT
Order 'res 3.09k ohm 1/8w .5% smd 0805 - 9T08052A3091DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3091DBHFT-ND.
30.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3092DAHFT
Order 'res 30.9k ohm 1/8w .5% smd 0805 - 9T08052A3092DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3092DAHFT-ND.
Options for 309K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07309KL
Send this link via E-Mail
Help With This Screen
