RES 301 OHM 1/8W .25% SMD 0805 - RT0805CRD07301RL - Resistors
301 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07301RL
| Digi-Key Part Number | RT0805CRD07301RL-ND |
5000 |
.07600 |
Extended Price
380.00 |
| Manufacturer Part Number | RT0805CRD07301RL | |||
| Description | RES 301 OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRD07301RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 301 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRD07301RL RT0805CRD07301RL |
RT0805CRD07301RL Specification Sheet
RES 301 OHM 1/8W .25% SMD 0805 - RT0805CRD07301RL (RT0805CRD07301RL-ND) - Resistors
Related parts 301 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07301RLRES 301 OHM 1/8W .25% SMD 0805 - RT0805CRD07301RL
Order 'res 301 ohm 1/8w .25% smd 0805 - RT0805CRD07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07301RL-ND.
RES 301 OHM 1/8W .25% SMD 0805 - 9T08052A3010CAHFT
Order 'res 301 ohm 1/8w .25% smd 0805 - 9T08052A3010CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3010CAHFT-ND.
RES 301 OHM 1/8W .25% SMD 0805 - 9T08052A3010CBHFT
Order 'res 301 ohm 1/8w .25% smd 0805 - 9T08052A3010CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3010CBHFT-ND.
RES 30.1 OHM 1/8W .25% SMD 0805 - 9T08052A30R1CAHFT
Order 'res 30.1 ohm 1/8w .25% smd 0805 - 9T08052A30R1CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A30R1CAHFT-ND.
RES 30.1 OHM 1/8W .25% SMD 0805 - 9T08052A30R1CBHFT
Order 'res 30.1 ohm 1/8w .25% smd 0805 - 9T08052A30R1CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A30R1CBHFT-ND.
RES 30.1 OHM 1/8W .25% SMD 0805 - RT0805CRD0730R1L
Order 'res 30.1 ohm 1/8w .25% smd 0805 - RT0805CRD0730R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0730R1L-ND.
RES 301 OHM 1/8W .25% SMD 0805 - RT0805CRE07301RL
Order 'res 301 ohm 1/8w .25% smd 0805 - RT0805CRE07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07301RL-ND.
RES 30.1 OHM 1/8W .25% SMD 0805 - RT0805CRE0730R1L
Order 'res 30.1 ohm 1/8w .25% smd 0805 - RT0805CRE0730R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0730R1L-ND.
RES 301 OHM 1/8W .5% SMD 0805 - 9T08052A3010DAHFT
Order 'res 301 ohm 1/8w .5% smd 0805 - 9T08052A3010DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3010DAHFT-ND.
RES 301 OHM 1/8W .5% SMD 0805 - 9T08052A3010DBHFT
Order 'res 301 ohm 1/8w .5% smd 0805 - 9T08052A3010DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3010DBHFT-ND.
RES 30.1 OHM 1/8W .5% SMD 0805 - 9T08052A30R1DAHFT
Order 'res 30.1 ohm 1/8w .5% smd 0805 - 9T08052A30R1DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A30R1DAHFT-ND.
RES 30.1 OHM 1/8W .5% SMD 0805 - 9T08052A30R1DBHFT
Order 'res 30.1 ohm 1/8w .5% smd 0805 - 9T08052A30R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A30R1DBHFT-ND.
RES 301 OHM 1/8W .5% SMD 0805 - RT0805DRD07301RL
Order 'res 301 ohm 1/8w .5% smd 0805 - RT0805DRD07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07301RL-ND.
RES 30.1 OHM 1/8W .5% SMD 0805 - RT0805DRD0730R1L
Order 'res 30.1 ohm 1/8w .5% smd 0805 - RT0805DRD0730R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0730R1L-ND.
RES 301 OHM 1/8W .5% SMD 0805 - RT0805DRE07301RL
Order 'res 301 ohm 1/8w .5% smd 0805 - RT0805DRE07301RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07301RL-ND.
Options for 301 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07301RL
Send this link via E-Mail
Help With This Screen
