RES 301K OHM 1/8W .25% SMD 0805 - RT0805CRD07301KL - Resistors
301K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07301KL
| Digi-Key Part Number | RT0805CRD07301KL-ND |
5000 |
.07600 |
Extended Price
380.00 |
| Manufacturer Part Number | RT0805CRD07301KL | |||
| Description | RES 301K OHM 1/8W .25% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805CRD07301KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 301K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805CRD07301KL RT0805CRD07301KL |
RT0805CRD07301KL Specification Sheet
RES 301K OHM 1/8W .25% SMD 0805 - RT0805CRD07301KL (RT0805CRD07301KL-ND) - Resistors
Related parts 301K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07301KLRES 301K OHM 1/8W .25% SMD 0805 - RT0805CRD07301KL
Order 'res 301k ohm 1/8w .25% smd 0805 - RT0805CRD07301KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07301KL-ND.
RES 3.01K OHM 1/8W .25% SMD 0805 - 9T08052A3011CAHFT
Order 'res 3.01k ohm 1/8w .25% smd 0805 - 9T08052A3011CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3011CAHFT-ND.
RES 3.01K OHM 1/8W .25% SMD 0805 - 9T08052A3011CBHFT
Order 'res 3.01k ohm 1/8w .25% smd 0805 - 9T08052A3011CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3011CBHFT-ND.
RES 30.1K OHM 1/8W .25% SMD 0805 - 9T08052A3012CAHFT
Order 'res 30.1k ohm 1/8w .25% smd 0805 - 9T08052A3012CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3012CAHFT-ND.
RES 30.1K OHM 1/8W .25% SMD 0805 - 9T08052A3012CBHFT
Order 'res 30.1k ohm 1/8w .25% smd 0805 - 9T08052A3012CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3012CBHFT-ND.
RES 301K OHM 1/8W .25% SMD 0805 - 9T08052A3013CAHFT
Order 'res 301k ohm 1/8w .25% smd 0805 - 9T08052A3013CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3013CAHFT-ND.
RES 301K OHM 1/8W .25% SMD 0805 - 9T08052A3013CBHFT
Order 'res 301k ohm 1/8w .25% smd 0805 - 9T08052A3013CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3013CBHFT-ND.
RES 3.01K OHM 1/8W .25% SMD 1206 - 9T12062A3011CAHFT
Order 'res 3.01k ohm 1/8w .25% smd 1206 - 9T12062A3011CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3011CAHFT-ND.
RES 3.01K OHM 1/8W .25% SMD 1206 - 9T12062A3011CBHFT
Order 'res 3.01k ohm 1/8w .25% smd 1206 - 9T12062A3011CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3011CBHFT-ND.
RES 30.1K OHM 1/8W .25% SMD 1206 - 9T12062A3012CAHFT
Order 'res 30.1k ohm 1/8w .25% smd 1206 - 9T12062A3012CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3012CAHFT-ND.
RES 30.1K OHM 1/8W .25% SMD 1206 - 9T12062A3012CBHFT
Order 'res 30.1k ohm 1/8w .25% smd 1206 - 9T12062A3012CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3012CBHFT-ND.
RES 301K OHM 1/8W .25% SMD 1206 - 9T12062A3013CAHFT
Order 'res 301k ohm 1/8w .25% smd 1206 - 9T12062A3013CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3013CAHFT-ND.
RES 301K OHM 1/8W .25% SMD 1206 - 9T12062A3013CBHFT
Order 'res 301k ohm 1/8w .25% smd 1206 - 9T12062A3013CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3013CBHFT-ND.
RES 30.1K OHM 1/8W .25% SMD 0805 - RT0805CRD0730K1L
Order 'res 30.1k ohm 1/8w .25% smd 0805 - RT0805CRD0730K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0730K1L-ND.
RES 3.01K OHM 1/8W .25% SMD 0805 - RT0805CRD073K01L
Order 'res 3.01k ohm 1/8w .25% smd 0805 - RT0805CRD073K01L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD073K01L-ND.
Options for 301K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07301KL
Send this link via E-Mail
Help With This Screen
