CAPACITOR TANT 47UF 35V 10% RAD - T350M476K035AT
| Digi-Key Part Number | 399-3600-ND |
1 10 100 1000 5000 10000 |
8.18000 7.01400 5.49430 3.50700 3.27320 3.03940 |
Extended Price
8.18 70.14 549.43 3507.00 16366.00 30394.00 |
| Manufacturer Part Number | T350M476K035AT | |||
| Description | CAPACITOR TANT 47UF 35V 10% RAD | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350M476K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 47.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 35.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 800.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 10.2000 mm [Typ] |
| Height | 17.000 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 10.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | M |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 10.200 mm [Typ] |
| H | 17.000 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350M476K035AT T350M476K035AT 399 3600 ND 3993600ND 399-3600 |
T350M476K035AT Specification Sheet
CAPACITOR TANT 47UF 35V 10% RAD - T350M476K035AT (399-3600-ND)
Related parts:CAPACITOR TANT 47UF 35V 10% RAD - T350M476K035AT
Order 'capacitor tant 47uf 35v 10% rad - T350M476K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3600-ND.
CAPACITOR TANT .47UF 35V 10% RAD - T356A474K035AS
Order 'capacitor tant .47uf 35v 10% rad - T356A474K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1352-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - T356E475K035AS
Order 'capacitor tant 4.7uf 35v 10% rad - T356E475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1358-ND.
CAPACITOR TANT 47UF 35V 10% RAD - T356M476K035AS
Order 'capacitor tant 47uf 35v 10% rad - T356M476K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1363-ND.
CAPACITOR TANT .47UF 35V 10% RAD - T350A474K035AS
Order 'capacitor tant .47uf 35v 10% rad - T350A474K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1427-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - T350E475K035AS
Order 'capacitor tant 4.7uf 35v 10% rad - T350E475K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1433-ND.
CAPACITOR TANT 47UF 35V 10% RAD - T350M476K035AS
Order 'capacitor tant 47uf 35v 10% rad - T350M476K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1438-ND.
CAPACITOR TANT .47UF 35V 10% RAD - T350A474K035AT
Order 'capacitor tant .47uf 35v 10% rad - T350A474K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3542-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - T350E475K035AT
Order 'capacitor tant 4.7uf 35v 10% rad - T350E475K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3572-ND.
CAPACITOR TANT .47UF 35V 10% RAD - T356A474K035AT
Order 'capacitor tant .47uf 35v 10% rad - T356A474K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3617-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - T356E475K035AT
Order 'capacitor tant 4.7uf 35v 10% rad - T356E475K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3647-ND.
CAPACITOR TANT 47UF 35V 10% RAD - T356M476K035AT
Order 'capacitor tant 47uf 35v 10% rad - T356M476K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3675-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035BRS
Order 'capacitor tant .47uf 35v 10% rad - TAP474K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035BRS-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035BRW
Order 'capacitor tant .47uf 35v 10% rad - TAP474K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035BRW-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035DTW
Order 'capacitor tant .47uf 35v 10% rad - TAP474K035DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035DTW-ND.
Send this link via E-Mail
Help With This Screen