22µF Tantalum Capacitor Kemet Radial 35V T350K226K035AT
CAPACITOR TANT 22UF 35V 10% RAD - T350K226K035AT - Capacitors
| Digi-Key Part Number | 399-3595-ND |
1 10 100 1000 5000 10000 |
3.51000 3.01200 2.35940 1.50600 1.40560 1.30520 |
Extended Price
3.51 30.12 235.94 1506.00 7028.00 13052.00 |
| Manufacturer Part Number | T350K226K035AT | |||
| Description | CAPACITOR TANT 22UF 35V 10% RAD | |||
| Quantity Available | 1685 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350K226K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | 1.300 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350K226K035AT T350K226K035AT 399 3595 ND 3993595ND 399-3595 |
CAPACITOR TANT 22UF 35V 10% RAD - T350K226K035AT (399-3595-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Kemet Radial 35V T350K226K035AT22µF Tantalum Capacitor Kemet Radial 35V T350K226K035AT
Order 'capacitor tant 22uf 35v 10% rad - T350K226K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3595-ND.
0.22µF Tantalum Capacitor Kemet Radial 35V T356A224K035AS
Order 'capacitor tant .22uf 35v 10% rad - T356A224K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1350-ND.
2.2µF Tantalum Capacitor Kemet Radial 35V T356C225K035AS
Order 'capacitor tant 2.2uf 35v 10% rad - T356C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1356-ND.
22µF Tantalum Capacitor Kemet Radial 35V T356K226K035AS
Order 'capacitor tant 22uf 35v 10% rad - T356K226K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1362-ND.
0.22µF Tantalum Capacitor Kemet Radial 35V T350A224K035AS
Order 'capacitor tant .22uf 35v 10% rad - T350A224K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1425-ND.
2.2µF Tantalum Capacitor Kemet Radial 35V T350C225K035AS
Order 'capacitor tant 2.2uf 35v 10% rad - T350C225K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1431-ND.
22µF Tantalum Capacitor Kemet Radial 35V T350K226K035AS
Order 'capacitor tant 22uf 35v 10% rad - T350K226K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1437-ND.
0.22µF Tantalum Capacitor Kemet Radial 35V T350A224K035AT
Order 'capacitor tant .22uf 35v 10% rad - T350A224K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3534-ND.
2.2µF Tantalum Capacitor Kemet Radial 35V T350C225K035AT
Order 'capacitor tant 2.2uf 35v 10% rad - T350C225K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3558-ND.
0.22µF Tantalum Capacitor Kemet Radial 35V T356A224K035AT
Order 'capacitor tant .22uf 35v 10% rad - T356A224K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3609-ND.
2.2µF Tantalum Capacitor Kemet Radial 35V T356C225K035AT
Order 'capacitor tant 2.2uf 35v 10% rad - T356C225K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3633-ND.
22µF Tantalum Capacitor Kemet Radial 35V T356K226K035AT
Order 'capacitor tant 22uf 35v 10% rad - T356K226K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3670-ND.
1.0µF Tantalum Capacitor Kemet Radial 35V T356A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1354-ND.
10µF Tantalum Capacitor Kemet Radial 35V T356G106K035AS
Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1360-ND.
1.0µF Tantalum Capacitor Kemet Radial 35V T350A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1429-ND.
Options for 22µF Tantalum Capacitor Kemet Radial 35V T350K226K035AT
Send this link via E-Mail
Help With This Screen
