CAPACITOR TANT 10UF 50V 10% RAD - T350K106K050AT
| Digi-Key Part Number | 399-3594-ND |
1 10 100 1000 5000 10000 |
5.32000 4.56000 3.57200 2.28000 2.12800 1.97600 |
Extended Price
5.32 45.60 357.20 2280.00 10640.00 19760.00 |
| Manufacturer Part Number | T350K106K050AT | |||
| Description | CAPACITOR TANT 10UF 50V 10% RAD | |||
| Quantity Available | 546 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350K106K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.600 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 8.9000 mm [Typ] |
| Height | 13.500 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 4.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | K |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 8.900 mm [Typ] |
| H | 13.500 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350K106K050AT T350K106K050AT 399 3594 ND 3993594ND 399-3594 |
T350K106K050AT Specification Sheet
CAPACITOR TANT 10UF 50V 10% RAD - T350K106K050AT (399-3594-ND)
Related parts:CAPACITOR TANT 10UF 50V 10% RAD - T350K106K050AT
Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3594-ND.
CAPACITOR TANT .10UF 50V 10% RAD - T356A104K050AS
Order 'capacitor tant .10uf 50v 10% rad - T356A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1364-ND.
CAPACITOR TANT 1.0UF 50V 10% RAD - T356B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1370-ND.
CAPACITOR TANT 10UF 50V 10% RAD - T356K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T356K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1376-ND.
CAPACITOR TANT .10UF 50V 10% RAD - T350A104K050AS
Order 'capacitor tant .10uf 50v 10% rad - T350A104K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1439-ND.
CAPACITOR TANT 1.0UF 50V 10% RAD - T350B105K050AS
Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1445-ND.
CAPACITOR TANT 10UF 50V 10% RAD - T350K106K050AS
Order 'capacitor tant 10uf 50v 10% rad - T350K106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1451-ND.
CAPACITOR TANT .10UF 50V 10% RAD - T350A104K050AT
Order 'capacitor tant .10uf 50v 10% rad - T350A104K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3527-ND.
CAPACITOR TANT 1.0UF 50V 10% RAD - T350B105K050AT
Order 'capacitor tant 1.0uf 50v 10% rad - T350B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3547-ND.
CAPACITOR TANT .10UF 50V 10% RAD - T356A104K050AT
Order 'capacitor tant .10uf 50v 10% rad - T356A104K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3602-ND.
CAPACITOR TANT 1.0UF 50V 10% RAD - T356B105K050AT
Order 'capacitor tant 1.0uf 50v 10% rad - T356B105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3622-ND.
CAPACITOR TANT 10UF 50V 10% RAD - T356K106K050AT
Order 'capacitor tant 10uf 50v 10% rad - T356K106K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3669-ND.
CAPACITOR TANT 10UF 50V 10% RAD - TAP106K050FCS
Order 'capacitor tant 10uf 50v 10% rad - TAP106K050FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K050FCS-ND.
CAPACITOR TANT 10UF 50V 10% RAD - TAP106K050HSB
Order 'capacitor tant 10uf 50v 10% rad - TAP106K050HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K050HSB-ND.
CAPACITOR TANT 10UF 50V 10% RAD - TAP106K050SRW
Order 'capacitor tant 10uf 50v 10% rad - TAP106K050SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K050SRW-ND.
Send this link via E-Mail
Help With This Screen