CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AT - Capacitors
| Digi-Key Part Number | 399-3592-ND |
1 10 100 1000 5000 10000 |
2.77000 2.37600 1.86120 1.18800 1.10880 1.02960 |
Extended Price
2.77 23.76 186.12 1188.00 5544.00 10296.00 |
| Manufacturer Part Number | T350J476K016AT | |||
| Description | CAPACITOR TANT 47UF 16V 10% RAD | |||
| Quantity Available | 270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350J476K016AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 47.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.300 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 8.4000 mm [Typ] |
| Height | 12.700 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 5.600 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | J |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 8.400 mm [Typ] |
| H | 12.700 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350J476K016AT T350J476K016AT 399 3592 ND 3993592ND 399-3592 |
T350J476K016AT Specification Sheet
CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AT (399-3592-ND) - Capacitors
Related parts Capacitors:CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AT
Order 'capacitor tant 47uf 16v 10% rad - T350J476K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3592-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T356B475K016AS
Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1326-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AS
Order 'capacitor tant 47uf 16v 10% rad - T356J476K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1332-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T350B475K016AS
Order 'capacitor tant 4.7uf 16v 10% rad - T350B475K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1401-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T350J476K016AS
Order 'capacitor tant 47uf 16v 10% rad - T350J476K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1407-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T350B475K016AT
Order 'capacitor tant 4.7uf 16v 10% rad - T350B475K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3553-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - T356B475K016AT
Order 'capacitor tant 4.7uf 16v 10% rad - T356B475K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3628-ND.
CAPACITOR TANT 47UF 16V 10% RAD - T356J476K016AT
Order 'capacitor tant 47uf 16v 10% rad - T356J476K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3667-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016BRS
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016BRS-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016BRW
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016BRW-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016CCS
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CCS-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016CRS
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CRS-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016CRW
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016CRW-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016GSB
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016GSB-ND.
CAPACITOR TANT 4.7UF 16V 10% RAD - TAP475K016HSB
Order 'capacitor tant 4.7uf 16v 10% rad - TAP475K016HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K016HSB-ND.
Send this link via E-Mail
Help With This Screen