CAPACITOR TANT 33UF 25V 10% RAD - T350J336K025AT
33µF Tantalum Capacitor Kemet Radial 25V T350J336K025AT
| Digi-Key Part Number | 399-3591-ND |
1 10 100 1000 5000 10000 |
3.73000 3.19800 2.50510 1.59900 1.49240 1.38580 |
Extended Price
3.73 31.98 250.51 1599.00 7462.00 13858.00 |
| Manufacturer Part Number | T350J336K025AT | |||
| Description | CAPACITOR TANT 33UF 25V 10% RAD | |||
| Quantity Available | 929 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350J336K025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.2" (5.08mm) |
| ESR (Equivalent Series Resistance) | 1.200 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350J336K025AT T350J336K025AT 399 3591 ND 3993591ND 399-3591 |
T350J336K025AT Specification Sheet
CAPACITOR TANT 33UF 25V 10% RAD - T350J336K025AT (399-3591-ND)
Related parts 33µF Tantalum Capacitor Kemet Radial 25V T350J336K025ATCAPACITOR TANT 33UF 25V 10% RAD - T350J336K025AT
Order 'capacitor tant 33uf 25v 10% rad - T350J336K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3591-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T356B335K025AS
Order 'capacitor tant 3.3uf 25v 10% rad - T356B335K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1340-ND.
CAPACITOR TANT 33UF 25V 10% RAD - T356J336K025AS
Order 'capacitor tant 33uf 25v 10% rad - T356J336K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1346-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T350B335K025AS
Order 'capacitor tant 3.3uf 25v 10% rad - T350B335K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1415-ND.
CAPACITOR TANT 33UF 25V 10% RAD - T350J336K025AS
Order 'capacitor tant 33uf 25v 10% rad - T350J336K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1421-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T350B335K025AT
Order 'capacitor tant 3.3uf 25v 10% rad - T350B335K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3551-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - T356B335K025AT
Order 'capacitor tant 3.3uf 25v 10% rad - T356B335K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3626-ND.
CAPACITOR TANT 33UF 25V 10% RAD - T356J336K025AT
Order 'capacitor tant 33uf 25v 10% rad - T356J336K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3666-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - TAP335K025BRW
Order 'capacitor tant 3.3uf 25v 10% rad - TAP335K025BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K025BRW-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - TAP335K025CCS
Order 'capacitor tant 3.3uf 25v 10% rad - TAP335K025CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K025CCS-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - TAP335K025CRS
Order 'capacitor tant 3.3uf 25v 10% rad - TAP335K025CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K025CRS-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - TAP335K025CRW
Order 'capacitor tant 3.3uf 25v 10% rad - TAP335K025CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K025CRW-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - TAP335K025FCS
Order 'capacitor tant 3.3uf 25v 10% rad - TAP335K025FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K025FCS-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - TAP335K025GSB
Order 'capacitor tant 3.3uf 25v 10% rad - TAP335K025GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K025GSB-ND.
CAPACITOR TANT 3.3UF 25V 10% RAD - TAP335K025HSB
Order 'capacitor tant 3.3uf 25v 10% rad - TAP335K025HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP335K025HSB-ND.
Options for 33µF Tantalum Capacitor Kemet Radial 25V T350J336K025AT
Send this link via E-Mail
Help With This Screen
