CAPACITOR TANT 100UF 10V 10% RAD - T350J107K010AT
| Digi-Key Part Number | 399-3588-ND |
1 10 100 1000 5000 10000 |
3.33000 2.85600 2.23720 1.42800 1.33280 1.23760 |
Extended Price
3.33 28.56 223.72 1428.00 6664.00 12376.00 |
| Manufacturer Part Number | T350J107K010AT | |||
| Description | CAPACITOR TANT 100UF 10V 10% RAD | |||
| Quantity Available | 113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350J107K010AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 100.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Diameter | 8.4000 mm [Typ] |
| Height | 12.700 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 8.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | J |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 8.400 mm [Typ] |
| H | 12.700 mm [Typ] |
| LS | 5.08 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350J107K010AT T350J107K010AT 399 3588 ND 3993588ND 399-3588 |
T350J107K010AT Specification Sheet
CAPACITOR TANT 100UF 10V 10% RAD - T350J107K010AT (399-3588-ND)
Related parts:CAPACITOR TANT 100UF 10V 10% RAD - T350J107K010AT
Order 'capacitor tant 100uf 10v 10% rad - T350J107K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3588-ND.
CAPACITOR TANT 100UF 10V 10% RAD - T356J107K010AS
Order 'capacitor tant 100uf 10v 10% rad - T356J107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1322-ND.
CAPACITOR TANT 100UF 10V 10% RAD - T350J107K010AS
Order 'capacitor tant 100uf 10v 10% rad - T350J107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1397-ND.
CAPACITOR TANT 100UF 10V 10% RAD - T356J107K010AT
Order 'capacitor tant 100uf 10v 10% rad - T356J107K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3663-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010CCS
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010CCS-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010CRS
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010CRS-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010CRW
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010CRW-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010DTW
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010DTW-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010HSB
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010HSB-ND.
CAPACITOR TANT 2.2UF 10V 10% RAD - T356A225K010AS
Order 'capacitor tant 2.2uf 10v 10% rad - T356A225K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1312-ND.
CAPACITOR TANT 3.3UF 10V 10% RAD - T356A335K010AS
Order 'capacitor tant 3.3uf 10v 10% rad - T356A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1313-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - T356A475K010AS
Order 'capacitor tant 4.7uf 10v 10% rad - T356A475K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1314-ND.
CAPACITOR TANT 6.8UF 10V 10% RAD - T356B685K010AS
Order 'capacitor tant 6.8uf 10v 10% rad - T356B685K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1315-ND.
CAPACITOR TANT 10UF 10V 10% RAD - T356C106K010AS
Order 'capacitor tant 10uf 10v 10% rad - T356C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1316-ND.
CAPACITOR TANT 15UF 10V 10% RAD - T356E156K010AS
Order 'capacitor tant 15uf 10v 10% rad - T356E156K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1317-ND.
Send this link via E-Mail
Help With This Screen