CAPACITOR TANT 15UF 25V 10% RAD - T350G156K025AT - Capacitors
15µF Tantalum Capacitor Kemet Radial 25V T350G156K025AT
| Digi-Key Part Number | 399-3580-ND |
1 10 100 1000 5000 10000 |
2.23000 1.91400 1.49930 .95700 .89320 .82940 |
Extended Price
2.23 19.14 149.93 957.00 4466.00 8294.00 |
| Manufacturer Part Number | T350G156K025AT | |||
| Description | CAPACITOR TANT 15UF 25V 10% RAD | |||
| Quantity Available | 493 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350G156K025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 85°C |
| Lead Spacing | 0.1" (2.54mm) |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350G156K025AT T350G156K025AT 399 3580 ND 3993580ND 399-3580 |
T350G156K025AT Specification Sheet
CAPACITOR TANT 15UF 25V 10% RAD - T350G156K025AT (399-3580-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Kemet Radial 25V T350G156K025ATCAPACITOR TANT 15UF 25V 10% RAD - T350G156K025AT
Order 'capacitor tant 15uf 25v 10% rad - T350G156K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3580-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T356A155K025AS
Order 'capacitor tant 1.5uf 25v 10% rad - T356A155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1338-ND.
CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AS
Order 'capacitor tant 15uf 25v 10% rad - T356G156K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1344-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T350A155K025AS
Order 'capacitor tant 1.5uf 25v 10% rad - T350A155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1413-ND.
CAPACITOR TANT 15UF 25V 10% RAD - T350G156K025AS
Order 'capacitor tant 15uf 25v 10% rad - T350G156K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1419-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T350A155K025AT
Order 'capacitor tant 1.5uf 25v 10% rad - T350A155K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3533-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - T356A155K025AT
Order 'capacitor tant 1.5uf 25v 10% rad - T356A155K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3608-ND.
CAPACITOR TANT 15UF 25V 10% RAD - T356G156K025AT
Order 'capacitor tant 15uf 25v 10% rad - T356G156K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3655-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025CCS
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025CCS-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025CRS
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025CRS-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025CRW
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025CRW-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025DCS
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025DCS-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025GSB
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025GSB-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025HSB
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025HSB-ND.
CAPACITOR TANT 1.5UF 25V 10% RAD - TAP155K025SRS
Order 'capacitor tant 1.5uf 25v 10% rad - TAP155K025SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP155K025SRS-ND.
Options for 15µF Tantalum Capacitor Kemet Radial 25V T350G156K025AT
Send this link via E-Mail
Help With This Screen
