CAPACITOR TANT 10UF 35V 10% RAD - T350G106K035AT
| Digi-Key Part Number | 399-3579-ND |
1 10 100 1000 5000 10000 |
1.50000 1.28400 1.00580 .64200 .59920 .55640 |
Extended Price
1.50 12.84 100.58 642.00 2996.00 5564.00 |
| Manufacturer Part Number | T350G106K035AT | |||
| Description | CAPACITOR TANT 10UF 35V 10% RAD | |||
| Quantity Available | 8343 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T350G106K035AT |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 35.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 2.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Diameter | 6.3000 mm [Typ] |
| Height | 10.200 mm [Max] |
| Packaging | Bulk |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 2.800 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | G |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Oval |
| D | 6.300 mm [Typ] |
| H | 10.200 mm [Typ] |
| LS | 2.54 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T350G106K035AT T350G106K035AT 399 3579 ND 3993579ND 399-3579 |
T350G106K035AT Specification Sheet
CAPACITOR TANT 10UF 35V 10% RAD - T350G106K035AT (399-3579-ND)
Related parts:CAPACITOR TANT 10UF 35V 10% RAD - T350G106K035AT
Order 'capacitor tant 10uf 35v 10% rad - T350G106K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3579-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T356A104K035AS
Order 'capacitor tant .10uf 35v 10% rad - T356A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1348-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1354-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T356G106K035AS
Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1360-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T350A104K035AS
Order 'capacitor tant .10uf 35v 10% rad - T350A104K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1423-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AS
Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1429-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T350G106K035AS
Order 'capacitor tant 10uf 35v 10% rad - T350G106K035AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1435-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T350A104K035AT
Order 'capacitor tant .10uf 35v 10% rad - T350A104K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3526-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT
Order 'capacitor tant 1.0uf 35v 10% rad - T350A105K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3529-ND.
CAPACITOR TANT .10UF 35V 10% RAD - T356A104K035AT
Order 'capacitor tant .10uf 35v 10% rad - T356A104K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3601-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AT
Order 'capacitor tant 1.0uf 35v 10% rad - T356A105K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3604-ND.
CAPACITOR TANT 10UF 35V 10% RAD - T356G106K035AT
Order 'capacitor tant 10uf 35v 10% rad - T356G106K035AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3654-ND.
CAPACITOR TANT 10UF 35V 10% RAD - TAP106K035BRS
Order 'capacitor tant 10uf 35v 10% rad - TAP106K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K035BRS-ND.
CAPACITOR TANT 10UF 35V 10% RAD - TAP106K035BRW
Order 'capacitor tant 10uf 35v 10% rad - TAP106K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K035BRW-ND.
CAPACITOR TANT 10UF 35V 10% RAD - TAP106K035DTS
Order 'capacitor tant 10uf 35v 10% rad - TAP106K035DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K035DTS-ND.
Send this link via E-Mail
Help With This Screen